reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5175 :: Sound level meter

Item-No.: PEAKTECH 5175
€27,30
Category of goods: 0


PEAKTECH 5175


This compact sound level meter is designed to measure noise sources in decibels using A evaluation (dBA), which is modelled on the human ear. The multi-row LCD display is equipped with an automatic backlight that is activated automatically by a photodiode when light levels are too low. In addition to the exact measurement functions, this device also records minimum and maximum values and records either quickly or slowly. The practical and robust design make this instrument ideal for detecting perceived sound levels in the area of occupational safety or for private use.

Features:
• 3 1/2-digit 10 mm LCD display (max. 1999)
• Automatic backlight
• Fast and slow sampling rate
• Sound level evaluation in line with dBA
• Sturdy and practical enclosure design
• Supplied accessories: battery and user manual

Technical data:
Sound level 30 - 130 dB
Accuracy: ±1.5 dB
Frequency range (nominal): 31.5 Hz - 8 kHz
Operating voltage: 9-V battery
Dimensions (W x H x D): 55 x 150 x 30 mm
Weight: 120 g



Manufacturer : PEAKTECH
Factory number : P 5175
Package weight : 0.199 kg
RoHS : conform
Technical information
Datasheet/manual