reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5165 :: Digital lux meter

Item-No.: PEAKTECH 5165
€27,30
Category of goods: 0


PEAKTECH 5165


This newly developed lux meter measures the current illumination of the fixed sensor with a high sampling rate for a fast and accurate evaluation of the measurement results. The easy-to-read LCD display is equipped with an automatic backlight that is activated automatically by a photodiode when light levels are too low. In addition to the exact measurement functions, this device also provides a minimum and maximum value hold function and a measured value hold function at the touch of a key. The practical and robust design make this instrument ideal for day-to-day use in occupational safety and for the evaluation of illumination systems in agriculture, industry and offices.

Features:
• 3½-digit 10 mm LCD display (max. 1999)
• Automatic backlight
• Lux measurements up to 200,000 lux
• Fast sensor response time
• Sturdy and practical enclosure design
• Minimum and maximum value function
• Measurement hold function
• Supplied accessories: battery and user manual

Technical data:
Lux: 0 - 200,000, 1 lux, ± 4%
Sampling rate: 1.5 x per second
Operating voltage: 9-V battery
Dimensions (W x H x D): 55 x 140 x 30 mm
Weight: 120 g



Manufacturer : PEAKTECH
Factory number : P 5165
Package weight : 0.185 kg
RoHS : conform
Technical information
Datasheet/manual