reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5065-2 :: PeakTech 5065 digital lux meter

Item-No.: PEAKTECH 5065-2
€49,60
Category of goods: 0


PEAKTECH 5065-2

  • Product Description
  • Technical information
  • General
    • Type
    • Digital Lux meter
    • Design
    • Swivelling sensor
    • Accessory
    • Case, battery, manual
  • Display
    • Display
    • 4 1-/2-digit, 12 mm LCD
  • Implementation
    • Measurement range
    • 0 - 100,000 lux
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Accuracy
    • ±4%
  • Measures
    • Width
    • 70 mm
    • Height
    • 170 mm
    • Depth
    • 25 mm
  • Weights
    • Weight
    • 150 g

PeakTech digital luxmeter

Digital lux meter with 4 1/2-digit 12 mm LCD display and swivelling light sensor for optimum light measurement even on hard-to-reach objects. The device is equipped with automatic zero-point calibration and silicone photodiode sensor.

Features
• Data hold function
• Automatic switch-off
• Battery-level display
• One hand operation
• Safety: IEC-1010-1, DIN 5032
• Accessories: case, battery, user manual

Technical data
• Ranges: 0 - 100,000 lux, ± 4% - 0.1 lux
• Operating voltage: 9 Volt-Batterie
• Dimensions (W x H x D): 70 x 170 x 25 mm
• Weight: 150 g



Manufacturer : PEAKTECH
Factory number : 5065
Package weight : 0.477 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital Lux meter
    • Design
    • Swivelling sensor
    • Accessory
    • Case, battery, manual
  • Display
    • Display
    • 4 1-/2-digit, 12 mm LCD
  • Implementation
    • Measurement range
    • 0 - 100,000 lux
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Accuracy
    • ±4%
  • Measures
    • Width
    • 70 mm
    • Height
    • 170 mm
    • Depth
    • 25 mm
  • Weights
    • Weight
    • 150 g
Datasheet/manual