reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS SU 130 :: Sound level meter SU

Item-No.: KS SU 130
€113,50
Category of goods: 0


KS SU 130

  • Product Description
  • Technical information
  • General
    • Type
    • Sound level measuring device
  • Implementation
    • Measurement range
    • 30 - 130 dB
  • Electrical values
    • Accuracy
    • ±0.1 dB
  • Measures
    • Width
    • 236 mm
    • Height
    • 26 mm
    • Depth
    • 63 mm
Professional sound level meter, Class II

  • range: 30 - 130 dB
  • Readout: 0.1 dB
  • Dimensions housing: 236 x 63 x 26 mm


  • Professional sound level meter for measuring noise in areas such as, for example, the environment, mechanical applications, car industry and much more
  • Measures the sound intensity in the workplace
  • Helps in differentiating between normal noise influences, and excessive noise, e. g. in a production hall
  • Function to set limits: Programmable target value for go/no-go test values
  • TRACK function for continuous recording of variable environmental conditions
  • Peak Hold Mode to capture peaks



Manufacturer : KERN-SOHN
Factory number : SU 130.
Package weight : 0.711 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sound level measuring device
  • Implementation
    • Measurement range
    • 30 - 130 dB
  • Electrical values
    • Accuracy
    • ±0.1 dB
  • Measures
    • Width
    • 236 mm
    • Height
    • 26 mm
    • Depth
    • 63 mm
Datasheet/manual