reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS SO 200K :: Light measuring intrument SO, 200.000 Lux


KS SO 200K

  • Product Description
  • Technical information
  • General
    • Type
    • Light measurement device
    • Technology
    • Silicone diode
  • Specials
    • Specification
    • Cosine correction
  • Implementation
    • Measurement range
    • 200/2000/20000/200000 Lux
  • Electrical values
    • Accuracy
    • ±0.1/1/10/100 Lux
  • Measures
    • Width
    • 100 mm
    • Height
    • 28 mm
    • Depth
    • 60 mm
  • Weights
    • Weight
    • 250 g
Light measuring instrument for precise light measurement up to 200,000 Lux

  • range: 200/2.000/20.000/200.000 Lux
  • Readout: 0.1/1/10/100
  • Dimensions housing: 100 x 60 x 28 mm


  • Measures illumination in the workplace
  • Helps to determine whether a workstation has insufficient light or whether there is too much light
  • Photo sensor: Silicone diode
  • Cosine correction for angular incident light
  • Sturdy protective cover for the photo sensor
  • Increased service life: Impact protection through a protective casing



Manufacturer : KERN-SOHN
Factory number : SO 200K.
Package weight : 0.477 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light measurement device
    • Technology
    • Silicone diode
  • Specials
    • Specification
    • Cosine correction
  • Implementation
    • Measurement range
    • 200/2000/20000/200000 Lux
  • Electrical values
    • Accuracy
    • ±0.1/1/10/100 Lux
  • Measures
    • Width
    • 100 mm
    • Height
    • 28 mm
    • Depth
    • 60 mm
  • Weights
    • Weight
    • 250 g
Datasheet/manual