• Display

  • Display
    • + more - less

  • Measurement range

  • Accuracy


  • Noise Level Measurement

  •  1 - 14 of  14  items. 
 
  • Type:

    Light measuring device

  • Display:

    Illuminated

  • Display:

    LED

Weight incl.:

0,60 kg

 
  • Type:

    Light measurement device

  • Technology:

    Silicone diode

  • Specification:

    Cosine correction

  • Measurement range:

    200/2000/20000/200000 Lux

  • Accuracy:

    ±0.1/1/10/100 Lux

  • Width:

    100 mm

  • Height:

    28 mm

  • Depth:

    60 mm

  • Weight:

    250 g

Weight incl.:

0,48 kg

 
  • Type:

    Sound level measuring device

  • Measurement range:

    30 - 130 dB

  • Accuracy:

    ±0.1 dB

  • Width:

    236 mm

  • Height:

    26 mm

  • Depth:

    63 mm

Weight incl.:

0,71 kg

 
  • Type:

    Signal generator

  • Display:

    Illuminated

  • Display:

    LCD

Weight incl.:

0,56 kg

 
  • Type:

    Sound level meter

  • Display:

    Illuminated

  • Display:

    LCD

Weight incl.:

1,22 kg

 
  • Type:

    Digital Lux meter

  • Display:

    3 1-/2-digit

  • Type of battery:

    1x GP 23A

  • Accessory:

    Battery, manual

Weight incl.:

0,27 kg

 
  • Type:

    Multifunctional environmental gauge

  • Display:

    3 1-/2-digit

  • Type of battery:

    1 x 9 V block

  • Accessory:

    Light sensor, thermal sensor, manual, battery

Weight incl.:

0,90 kg

 
  • Type:

    Sound level meter

  • Display:

    3 1-/2-digit, 17mm LCD

  • Length:

    251 mm

  • Width:

    64 mm

  • Height:

    40 mm

  • Type of battery:

    1 x 9 V block

Weight incl.:

0,63 kg

 
  • Type:

    Digital Lux meter

  • Design:

    Swivelling sensor

  • Display:

    4 1-/2-digit, 12 mm LCD

  • Measurement range:

    0 - 100,000 lux

  • Accuracy:

    ±4%

  • Width:

    70 mm

  • Height:

    170 mm

  • Depth:

    25 mm

  • Type of battery:

    1 x 9 V block

  • Weight:

    150 g

  • Accessory:

    Case, battery, manual

Weight incl.:

0,48 kg

 
This new LED LUX meter with 3 3/4 digit LCD display (max. 3999) is a high-tech instrument that is suitable for the measurement of the illuminance of LED lights, fluorescent- or conventional incandescent lamps with different light colors. The measurement is performed in lux (lx) or footcandles (fc) or candela (cd).

Simple Luxmeters are usually only suitable for the measurement of standard lights of incandescent lamps with a color temperature of 2856 K and show inaccurate measurement results for different color temperatures. In the other hand, the 5086 PeakTech can be adjusted to various light source factors to measure for example various fluorescent lamps, tungsten lamps, red, blue, yellow or day white light LEDs.

The unit has 10 free adjustable correction factors for different types of lighting, 99 memory places for readings and other practicable measurement functions, such as a minimum- and maximum-value function or data hold, making it ideal suitable for professional use in the work safety or the evaluation of various lighting systems.

  • measuring the light intensity in lux, fc or cd

  • 10 light source adjustable factors

  • suitable for various types of lamps

  • update rate: 2.5 times per second

  • cosine angular corrected

  • measurement: Class A JIS C 1609: 1993 + CNS 5119

  • data hold, Min- / Max and AVG measurement

  • autoranging and Zeroing

  • accessories: Batteries, Manual, Carrying Case


Technical Data:
Measurement Range LUX: 40, 400, 4000, 40000, 400000 Lux
Measurement Range FC: 40, 400, 4000, 40000 FC
Accuracy: ±3% (2856 K) + corrected LED Day-White, 6% others
Correction factors: 10
Data Storage: 99 values
Operating Voltage: 3 x 1.5 V AAA batteries
Dimensions: 58 x 160 x 27 mm
Weight: 280 g

Weight incl.:

0,43 kg

 

This newly developed lux meter measures the current illumination of the fixed sensor with a high sampling rate for a fast and accurate evaluation of the measurement results. The easy-to-read LCD display is equipped with an automatic backlight that is activated automatically by a photodiode when light levels are too low. In addition to the exact measurement functions, this device also provides a minimum and maximum value hold function and a measured value hold function at the touch of a key. The practical and robust design make this instrument ideal for day-to-day use in occupational safety and for the evaluation of illumination systems in agriculture, industry and offices.

Features:
• 3½-digit 10 mm LCD display (max. 1999)
• Automatic backlight
• Lux measurements up to 200,000 lux
• Fast sensor response time
• Sturdy and practical enclosure design
• Minimum and maximum value function
• Measurement hold function
• Supplied accessories: battery and user manual

Technical data:
Lux: 0 - 200,000, 1 lux, ± 4%
Sampling rate: 1.5 x per second
Operating voltage: 9-V battery
Dimensions (W x H x D): 55 x 140 x 30 mm
Weight: 120 g

Weight incl.:

0,19 kg

 

This compact sound level meter is designed to measure noise sources in decibels using A evaluation (dBA), which is modelled on the human ear. The multi-row LCD display is equipped with an automatic backlight that is activated automatically by a photodiode when light levels are too low. In addition to the exact measurement functions, this device also records minimum and maximum values and records either quickly or slowly. The practical and robust design make this instrument ideal for detecting perceived sound levels in the area of occupational safety or for private use.

Features:
• 3 1/2-digit 10 mm LCD display (max. 1999)
• Automatic backlight
• Fast and slow sampling rate
• Sound level evaluation in line with dBA
• Sturdy and practical enclosure design
• Supplied accessories: battery and user manual

Technical data:
Sound level 30 - 130 dB
Accuracy: ±1.5 dB
Frequency range (nominal): 31.5 Hz - 8 kHz
Operating voltage: 9-V battery
Dimensions (W x H x D): 55 x 150 x 30 mm
Weight: 120 g

Weight incl.:

0,20 kg

 
  • Type:

    Sound level meter

  • Display:

    Illuminated

  • Display:

    4-digit, 20 mm LCD

  • Safety:

    IEC-61672-1

  • Width:

    80 mm

  • Height:

    280 mm

  • Depth:

    50 mm

  • Type of battery:

    1 x 9 V block

  • Connection:

    USB

  • Weight:

    350 g

  • Accessory:

    Miscellaneous

Weight incl.:

2,09 kg

 
  • Type:

    Sound level meter

  • Display:

    Illuminated

  • Display:

    53 x 41 mm LCD

  • Measurement range:

    30 - 130 dB

  • Accuracy:

    +/- 1,5 dB

  • Width:

    70 mm

  • Height:

    273 mm

  • Depth:

    39 mm

  • Colour:

    red / grey

  • Type of battery:

    4x AA (Mignon), 1.5 V

  • Weight:

    330 g

  • Packaging:

    Individual packaging

  • Accessory:

    Batteries, bag, strap, manual

  • Model:

    UT 352

Weight incl.:

0,69 kg