reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFA 6A SN :: Non-heating appliance plug, snap-in mount, 2-pin, 6 A

Item-No.: KFA 6A SN
€13,70
Category of goods: 1


KFA 6A SN

  • Product Description
  • Technical information
  • General
    • Type
    • Noise filter
    • Design
    • KFA
    • Pole number
    • 2
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 6 A
  • Implementation
    • Protection class
    • IEC 61140, Class I
    • Mounting
    • Snap-in
  • Measures
    • Panel cut
    • 33 x 29.3 mm

Non-heating appliance plug, snap-in mount, 2-pin, 6 A

Please note! Please order fuse holder KM 01SH-1 and fuses separately.



Manufacturer : SCHURTER
Factory number : 4301.6004
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Noise filter
    • Design
    • KFA
    • Pole number
    • 2
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 6 A
  • Implementation
    • Protection class
    • IEC 61140, Class I
    • Mounting
    • Snap-in
  • Measures
    • Panel cut
    • 33 x 29.3 mm
Datasheet/manual