reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FFP-01 55002000 :: AC filter for PCB mounting, 0.6 A

Item-No.: FFP-01 55002000
€3,99
Category of goods: 0


FFP-01 55002000

  • Product Description
  • Technical information
  • General
    • Type
    • Noise filter
    • Design
    • PCB assembly
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 0.6 A
  • Implementation
    • Mounting
    • PCB

• Chassis: PCB mounting, top
• Mains filter
• For PCB mounting or plug connections
• Excellent value for the money

• Cost-effective plastic filter housing
• Designed for standard applications
• Protection against interference from the grid
• Interference generated in the device is significantly attenuated
• For standard applications
• Conforms to IEC/EN 60950
• Cost-effective plastic filter housing
• VDE/UL



Manufacturer : SCHURTER
Factory number : 5500.2000
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Noise filter
    • Design
    • PCB assembly
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 0.6 A
  • Implementation
    • Mounting
    • PCB
Datasheet/manual