reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESF5110 6A SN :: Non-heating apparatus tester snap-in assembly front, 2-pin/6 A

Item-No.: ESF5110 6A SN
€9,15
Category of goods: 1 = discountable

ESF5110 6A SN

  • Product Description
  • Technical information
  • General
    • Type
    • Noise filter
    • Design
    • 5110
    • Pole number
    • 2
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 6 A
  • Implementation
    • Protection class
    • For appliances in protection class I
    • Mounting
    • Snap-in
  • Interfaces
    • Connection
    • 6.3 mm Faston

Inlet connector, snap-in assembly front, 2-pin/6 A



Manufacturer : SCHURTER
Factory number : 5110.0643.1
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Noise filter
    • Design
    • 5110
    • Pole number
    • 2
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 6 A
  • Implementation
    • Protection class
    • For appliances in protection class I
    • Mounting
    • Snap-in
  • Interfaces
    • Connection
    • 6.3 mm Faston
Datasheet/manual