reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2GP-60 :: NiMH memo buffer, 2.4 volts, RM 12mm

Item-No.: 2GP-60
€4,20
Category of goods: 1

2GP-60

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 80 mAh
  • Measures
    • Content spacing
    • 12 mm
    • Content spacing 2
    • 10 mm
    • Height
    • 12.1 mm
    • Ø
    • 15.5 mm
  • Interfaces
    • Connection
    • PCB mounting
  • General
    • Type
    • Memory buffer
    • Technology
    • NiMh
    • Design
    • NiMH 2.4 V

NiMh memory pack



Package weight : 0.0075 kg
Technical information
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 80 mAh
  • Measures
    • Content spacing
    • 12 mm
    • Content spacing 2
    • 10 mm
    • Height
    • 12.1 mm
    • Ø
    • 15.5 mm
  • Interfaces
    • Connection
    • PCB mounting
  • General
    • Type
    • Memory buffer
    • Technology
    • NiMh
    • Design
    • NiMH 2.4 V
Datasheet/manual