reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NLT8MXB :: Speakon STX cable connector, 8-pin, black

SAVE20%
Item-No.: NEUTRIK NLT8MXB
€21,25
€16,95
Category of goods: 0

NEUTRIK NLT8MXB

  • Product Description
  • Technical information
  • General
    • Type
    • Cable connector
    • Pole number
    • 8
    • Material
    • Metal housing
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Black
  • Specials
    • Specification
    • Speakon Quick-Look system/Touring series
  • Implementation
    • Cable cross-section
    • 8 - 20 mm²
  • Electrical values
    • Load limit
    • 40 A RMS

The Speakon STX loudspeaker connectors were developed for the most demanding applications, particularly in the outdoor and touring sector. The stable metal die-cast housing means the connectors are extremely robust.

• 8-pole
• Cable connector
• Black chrome-plated
• Metal enclosure



Manufacturer : NEUTRIK
Factory number : NLT8MX-BAG
Package weight : 0.191 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable connector
    • Pole number
    • 8
    • Material
    • Metal housing
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Black
  • Specials
    • Specification
    • Speakon Quick-Look system/Touring series
  • Implementation
    • Cable cross-section
    • 8 - 20 mm²
  • Electrical values
    • Load limit
    • 40 A RMS
Datasheet/manual