reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NLT8FXB :: Speakon STX cable socket, 8-pin, black

Item-No.: NEUTRIK NLT8FXB
€19,95
Category of goods: 1 = Rabattfähig

NEUTRIK NLT8FXB

  • Product Description
  • Technical information
  • General
    • Type
    • Cable socket
    • Pole number
    • 8
    • Material
    • Metal housing
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Speakon Quick-Look system/Touring series
  • Measures
    • Length
    • 121 mm
    • Width
    • 35 mm
    • Cable inlet Ø
    • 6.0 - 10 mm
  • Electrical values
    • Load limit
    • 40 A RMS
  • Implementation
    • Protection class
    • IP52

The Speakon STX loudspeaker connectors were developed for the most demanding applications, particularly in the outdoor and touring sector. The stable metal die-cast housing means the connectors are extremely robust.

• 8-pole
• Cable socket
• Black chrome-plated
• Metal enclosure



Manufacturer : NEUTRIK
Factory number : NLT8FX-BAG
Package weight : 0.143 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable socket
    • Pole number
    • 8
    • Material
    • Metal housing
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Speakon Quick-Look system/Touring series
  • Measures
    • Length
    • 121 mm
    • Width
    • 35 mm
    • Cable inlet Ø
    • 6.0 - 10 mm
  • Electrical values
    • Load limit
    • 40 A RMS
  • Implementation
    • Protection class
    • IP52