reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NLT4FP :: Speakon STX panel jack, 4-pin, IP54

Item-No.: NEUTRIK NLT4FP
€10,40
Category of goods: 1

NEUTRIK NLT4FP

  • Product Description
  • Technical information
  • General
    • Type
    • Professional panel jack
    • Pole number
    • 4
    • Material
    • Metal housing
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Measures
    • Cable inlet Ø
    • 6.0 - 10 mm
  • Electrical values
    • Load limit
    • 40 A RMS
  • Implementation
    • Protection class
    • IP54

The Speakon STX loudspeaker connectors were developed for the most demanding applications, particularly in the outdoor and touring sector. The stable metal die-cast housing means the connectors are extremely robust.

• 4-pin
• Panel jack
• Nickel housing
• Soldered connections

• Extremely robust metal housing for demanding applications, particularly in the outdoor and touring area
• Nominal current 40 A, 50 A at 50% active duration
• Highly accurate "Quick Lock" locking system
• Suitable for all available Speakon products
• Sealing ring provides weather protection compliant with IP54 (4-pin version)



Manufacturer : NEUTRIK
Factory number : NLT4FP
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional panel jack
    • Pole number
    • 4
    • Material
    • Metal housing
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Measures
    • Cable inlet Ø
    • 6.0 - 10 mm
  • Electrical values
    • Load limit
    • 40 A RMS
  • Implementation
    • Protection class
    • IP54
Datasheet/manual