reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NLJ2-MDV :: Neutrik Speakon combination socket

Item-No.: NEUTRIK NLJ2-MDV
€1,99
Category of goods: 1


NEUTRIK NLJ2-MDV

  • Product Description
  • Technical information
  • General
    • Type
    • Professional combination socket
    • Pole number
    • 2
    • Assembly
    • 6.3 mm jack socket and Speakon socket
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Green
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 31 mm
    • Width
    • 26 mm
  • Electrical values
    • Load limit
    • 15 A RMS
  • Implementation
    • Protection class
    • UL94-HB

2-pin Speakon socket and 6.3 mm jack socket from NEUTRIK in one.



Manufacturer : NEUTRIK
Factory number : NLJ2MDV
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional combination socket
    • Pole number
    • 2
    • Assembly
    • 6.3 mm jack socket and Speakon socket
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Green
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 31 mm
    • Width
    • 26 mm
  • Electrical values
    • Load limit
    • 15 A RMS
  • Implementation
    • Protection class
    • UL94-HB
Datasheet/manual