reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NL2MP :: Speakon panel plug, 2-pin, D-type, black

Item-No.: NEUTRIK NL2MP
€2,20
Category of goods: 1

NEUTRIK NL2MP

  • Product Description
  • Technical information
  • General
    • Type
    • Panel plug
    • Pole number
    • 2
    • Assembly
    • Black D-size flange
    • Material
    • Plastic
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Black
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Electrical values
    • Load limit
    • 30 A RMS
The Speakon panel connectors have established themselves as a quasi-standard for loudspeaker/amplifier chassis plugs. They have a unique metal locking system, which only creates the contact once the locking process is fully complete. The Speakon panel connectors are robust and versatile.

• 2-pin panel plug
• Black D-size flange
• Continuity mounting holes
• 3/16" push-on connectors

Not compatible with the 4-pin cable socket.

• Rated current: 30 A rms
• Extremely robust and reliable fibreglass-reinforced material
• Precise "Quick Lock" twist-locking system
• Locking metal insert makes it extremely robust and durable
• Hermetically sealed — optimised for loudspeakers



Manufacturer : NEUTRIK
Factory number : NL2MP
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panel plug
    • Pole number
    • 2
    • Assembly
    • Black D-size flange
    • Material
    • Plastic
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Black
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Electrical values
    • Load limit
    • 30 A RMS
Datasheet/manual