reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NL-4MPR :: Neutrik Speakon socket, socket, round, 4-pin

Item-No.: NEUTRIK NL-4MPR
€2,90
Category of goods: 1


NEUTRIK NL-4MPR

  • Product Description
  • Technical information
  • General
    • Type
    • Professional chassis panel jack
    • Pole number
    • 4
    • Assembly
    • Flange, round, installation round
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Silver
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • 4.8 mm Faston port
  • Measures
    • Ø
    • 50.80 mm
  • Electrical values
    • Load limit
    • 10 A RMS

Neutrik Speakon socket, socket, round, 4-pin

Neutrik Speakon fittings, for professional loudspeaker technology. Robust overall design, lockable touch-proof contacts, collet cable inlet

Contact resistance: < 3M Ohms



Manufacturer : NEUTRIK
Factory number : NL 4 MPR
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional chassis panel jack
    • Pole number
    • 4
    • Assembly
    • Flange, round, installation round
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Silver
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • 4.8 mm Faston port
  • Measures
    • Ø
    • 50.80 mm
  • Electrical values
    • Load limit
    • 10 A RMS
Datasheet/manual