reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NL-4FX :: Neutrik Speakon connector, 4-pin, straight

Item-No.: NEUTRIK NL-4FX
€4,50
Category of goods: 1


NEUTRIK NL-4FX

  • Product Description
  • Technical information
  • General
    • Type
    • Professional cable connector
    • Pole number
    • 4
    • Assembly
    • Straight
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Length
    • 68 mm
    • Ø
    • 25.80 mm
    • Cable inlet Ø
    • 5.0 - 15.0 mm
  • Electrical values
    • Load limit
    • 50 A RMS

NEUTRIK Speakon cable connector, for professional loudspeaker technology.

Robust overall design, for maximum operational reliability, easy to lock with Quick-Lock system. Touch-proof contacts and stable strain relief thanks to collet cable inlet.

Contact resistance: < 3M Ohms
for stranded wire 2.5 mm²



Manufacturer : NEUTRIK
Factory number : NL4FX
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional cable connector
    • Pole number
    • 4
    • Assembly
    • Straight
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Length
    • 68 mm
    • Ø
    • 25.80 mm
    • Cable inlet Ø
    • 5.0 - 15.0 mm
  • Electrical values
    • Load limit
    • 50 A RMS
Datasheet/manual