reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DP 8 SON :: dummyPLUG for 8 pole speakON

Item-No.: DP 8 SON
€0,62
Category of goods: 1

DP 8 SON

  • Product Description
  • Technical information
  • General
    • Model
    • LIE
    • Design
    • Protective cap
  • Measures
    • Content spacing
    • IP5X mm
The dummyPLUG NDL8 for all 8 pole male Neutrik speakON chassis connectors enables you to simplify cabling. Unused inputs can be covered to avoid miss wiring and protect against dust additionally.



Manufacturer : NEUTRIK
Factory number : NDL8
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • LIE
    • Design
    • Protective cap
  • Measures
    • Content spacing
    • IP5X mm
Datasheet/manual