• Modelname

  • Type
    • + more - less

  • Design

  • Pole number

  • Specification

  • Assembly
    • + more - less

  • Connection

  • Material


  • Neutrik Speakon Connectors

  • page :
  •  1 - 16 of  30  items. 
 
  • Modelname:

    LIE

  • Design:

    Protective cap

  • Content spacing:

    IP5X mm

Weight incl.:

0,002 kg

 
  • Type:

    Professional adapter

  • Design:

    Mono

  • Pole number:

    2

  • Specification:

    Speakon Quick-Look system

  • Assembly:

    Speakon plug <> 6.3 mm jack socket

  • Temperatur max.:

    -30 ... +80

  • Length:

    78 mm

  • Width:

    30.2 mm

Weight incl.:

0,038 kg

 
  • Type:

    Dummy - plug

  • Material:

    Plastic

  • Temperatur max.:

    -30 ... +80

Weight incl.:

0,002 kg

 
Neutrik Speakon connector, 2-pin, screw connection

The industry-standard for loudspeaker connections offers extremely dependable and robust cable connectors with a reliable locking system. They have solid contacts with screw connections for stranded wire cable, which can also be used as a soldered connection.

• Nominal current 40 A, 50 A at 50% active duration
• Only 3 component parts, making it easy to install
• Extremely robust glass fibre-reinforced materials — durable and reliable
• Accurate, extremely precise "Quick Lock" twist-locking system
• Improved operation of the locking latch
• Suitable for all available speakON products

Weight incl.:

0,038 kg

 
  • Type:

    Professional cable connector

  • Pole number:

    4

  • Specification:

    Speakon Quick-Look system

  • Connection:

    Screw terminal

  • Temperatur max.:

    -30 ... +80

  • Length:

    68 mm

  • Ø:

    25.80 mm

  • Cable inlet Ø:

    6.0 - 10 mm

  • Load limit:

    10 A RMS

Weight incl.:

0,042 kg

 
  • Type:

    Professional cable connector

  • Pole number:

    4

  • Specification:

    Speakon Quick-Look system

  • Assembly:

    Angled

  • Connection:

    Screw terminal

  • Temperatur max.:

    -30 ... +80

  • Length:

    68 mm

  • Ø:

    25.80 mm

  • Cable inlet Ø:

    5.0 - 15.0 mm

  • Load limit:

    50 A RMS

Weight incl.:

0,058 kg

 
  • Type:

    Professional cable connector

  • Pole number:

    4

  • Specification:

    Speakon Quick-Look system

  • Assembly:

    Straight

  • Connection:

    Screw terminal

  • Temperatur max.:

    -30 ... +80

  • Length:

    68 mm

  • Ø:

    25.80 mm

  • Cable inlet Ø:

    5.0 - 15.0 mm

  • Load limit:

    50 A RMS

Weight incl.:

0,047 kg

 
  • Type:

    Professional chassis panel jack

  • Pole number:

    4

  • Specification:

    Speakon Quick-Look system

  • Assembly:

    Angled

  • Connection:

    PCB mounting

  • Temperatur max.:

    -30 ... +80

  • Length:

    31 mm

  • Width:

    26 mm

  • Load limit:

    10 A RMS

  • Colour:

    Black

Weight incl.:

0,014 kg

 
  • Type:

    Professional chassis panel jack

  • Pole number:

    4

  • Specification:

    Speakon Quick-Look system

  • Assembly:

    Straight

  • Connection:

    PCB mounting

  • Temperatur max.:

    -30 ... +80

  • Length:

    31 mm

  • Width:

    26 mm

  • Load limit:

    30 A RMS

  • Colour:

    Black

Weight incl.:

0,012 kg

 
  • Type:

    Professional coupling

  • Pole number:

    4

  • Specification:

    Speakon Quick-Look system

  • Assembly:

    2x socket

  • Temperatur max.:

    -30 ... +80

  • Length:

    50 mm

  • Width:

    28 mm

  • Load limit:

    10 A RMS

  • Colour:

    Black

Weight incl.:

0,053 kg

 
  • Type:

    Professional chassis panel jack

  • Pole number:

    4

  • Specification:

    Speakon Quick-Look system

  • Assembly:

    Flange, 21.0 x 31.0 mm

  • Connection:

    4.8 mm Faston port

  • Temperatur max.:

    -30 ... +80

  • Load limit:

    10 A RMS

  • Colour:

    Black

Weight incl.:

0,014 kg

 
  • Type:

    Professional chassis panel jack

  • Pole number:

    4

  • Specification:

    Speakon Quick-Look system

  • Assembly:

    Flange, round, installation round

  • Connection:

    4.8 mm Faston port

  • Temperatur max.:

    -30 ... +80

  • Ø:

    50.80 mm

  • Load limit:

    10 A RMS

  • Colour:

    Silver

Weight incl.:

0,021 kg

 
  • Type:

    Professional cable connector

  • Pole number:

    8

  • Specification:

    Speakon Quick-Look system

  • Connection:

    Screw terminal

  • Temperatur max.:

    -30 ... +80

  • Length:

    81 mm

  • Ø:

    35 mm

  • Cable inlet Ø:

    5.0 - 15.0 mm

  • Load limit:

    30 A RMS

Weight incl.:

0,066 kg

 
  • Type:

    Professional coupling

  • Pole number:

    8

  • Specification:

    Speakon Quick-Look system

  • Assembly:

    2x socket

  • Temperatur max.:

    -30 ... +80

  • Length:

    62 mm

  • Width:

    50.8 mm

  • Load limit:

    10 A RMS

Weight incl.:

0,11 kg

 
  • Type:

    Professional chassis panel jack

  • Pole number:

    8

  • Specification:

    Speakon Quick-Look system

  • Assembly:

    Flange, square, installation round

  • Connection:

    4.8 mm Faston port

  • Temperatur max.:

    -30 ... +80

  • Ø:

    50.80 mm

  • Load limit:

    10 A RMS

  • Colour:

    Silver

Weight incl.:

0,024 kg

 
  • Type:

    Panel plug

  • Pole number:

    2

  • Specification:

    Speakon Quick-Look system

  • Assembly:

    Black D-size flange

  • Material:

    Plastic

  • Temperatur max.:

    -30 ... +80

  • Load limit:

    30 A RMS

  • Colour:

    Black

Weight incl.:

0,012 kg