reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE ME918Z/A :: AirPort Extreme

Item-No.: APPLE ME918Z/A
€189,00
Category of goods: 0

Apple AirPort Extreme

  • Product Description
  • Technical information
  • General
    • Type
    • Wi-Fi base station
    • Technology
    • 802.11a/b/g/n/ac
    • System requirements
    • Mac OS X 10.7.5 or newer, iOS 5 or newer
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 3x RJ45 Gigabit LAN, 1x RJ45 WAN
    • USB
    • 2.0
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

The intelligent, easy-to-use AirPort Extreme base station with simultaneous dual-band operation is the perfect WLAN solution for home, school or office. It comes with next-generation 802.11ac WLAN technology and powerful wireless access for Mac computers, PCs and WLAN devices such as iPhone, iPad, iPod touch and Apple TV.

Ultra-fast 802.11ac WLAN.
With 802.11ac technology and powerful antenna elements with beamforming, the AirPort Extreme provides an up to 3x faster wireless and a stronger, clearer signal.1 And because it transmits on the 2.4 GHz and 5 GHz frequency bands at the same time, your wireless devices are automatically assigned the best available frequency band for the fastest possible connection.

Designed for top performance.
The AirPort Extreme is now taller and the antennas sit on top. This means the signal is better distributed. And we have installed more antennas. There are now a total of six of them — three for the 2.4 GHz frequency and three for the 5 GHz frequency. With 802.11ac technology, you can establish a faster connection at a greater distance and with more performance than ever before.

Easy installation for iOS and OS X.
Connect your DSL or cable modem to the AirPort Extreme and use the integrated system wizard to create your new wireless network with just a few taps on your iPhone, iPad or iPod touch. Use the built-in AirPort utility on a Mac. Configuration is just as quick and easy.

Share hard drives and printers.
With the AirPort Extreme can you turn an external USB hard disk into a secure drive which you can use with others in your WLAN network. This means all documents, videos, photos and other files are immediately available for all users. No matter whether they use a Mac or PC. You can also connect a printer and use it wirelessly with others.

Compatibility and security.
All of your wireless devices will work with the AirPort Extreme, because it is compatible with all devices that support the 802.11a, 802.11b, 802.11g, 802.11n, and 802.11ac specifications. The integrated firewall of the AirPort Extreme also protects your network from malicious attacks from the Internet, so you can be completely relaxed when surfing the web.

Included with delivery
• AirPort Extreme
• Printed documentation
• Power cable

Technical data
Dimensions and weight
• Height: 16.8 cm
• Width: 9.8 cm
• Depth: 9.8 cm
• Weight: 945 g2

Connections and expansion
• Gigabit Ethernet WAN connector
• Three Gigabit Ethernet LAN ports
• USB 2
• Built-in power supply

Wireless technology
• IEEE 802.11a/b/g/n/ac1
• Antenna elements with beamforming
• Simultaneous dual-band (2.4 GHz and 5 GHz)

Number of users
• 50

System requirements
Configuration and management
• Mac with OS X Lion 10.7.5 or later and AirPort utility 6.3
• iOS device with iOS 5 or later and AirPort utility 1.3
Wireless device access
• WLAN-enabled device with 802.11a/b/g/n/ac specification
Shared printing with USB printer
• Mac OS X 10.2.7 or later
• PC with Windows XP (SP3), Windows Vista (SP2), Windows 7 (SP1) or Windows 8
Shared USB hard disk
• Mac OS X 10.4.8 or later
• PC with Windows XP (SP3), Windows Vista (SP2), Windows 7 (SP1) or Windows 8

Manufacturer information
1. The AirPort Extreme is based on an IEEE 802.11ac draft specification. The performance data is based on a comparison with the 802.11n products from Apple. The comparison assumes an AirPort Extreme network with an 802.11ac-enabled computer. Speed and range will be less if an 802.11a/b/g product is used in the network. A WLAN-enabled device is required for access to the wireless network. The actual speed can vary depending on range, connection rate, environmental conditions, size of network and other factors. The range depends on environmental conditions.
2. The weight varies depending on the configuration and manufacturing process.



Manufacturer : APPLE
Factory number : ME918Z/A
Package weight : 1.443 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wi-Fi base station
    • Technology
    • 802.11a/b/g/n/ac
    • System requirements
    • Mac OS X 10.7.5 or newer, iOS 5 or newer
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 3x RJ45 Gigabit LAN, 1x RJ45 WAN
    • USB
    • 2.0
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual