reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MD463ZM/A :: Thunderbolt to Gigabit Ethernet adapter


Apple Thunderbolt auf Gigabit-Ethernet Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • Network card
    • Technology
    • 10/100/1000 Mbit/s
    • System requirements
    • Mac OS X 10.7.4 or newer
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 1x RJ45
    • Thunderbolt
    • 1x

The Apple Thunderbolt to Gigabit Ethernet adapter allows connection to a high-performance Gigabit Ethernet network. It is small and compact, connects to the Thunderbolt port on the Mac and has a RJ-45 port that supports 10/100/1000BASE-T networks.

Included with delivery
• Apple Thunderbolt to Gigabit Ethernet adapter with built-in Thunderbolt cable

System requirements
• OS X 10.7.4 or newer
• Mac with Thunderbolt port



Manufacturer : APPLE
Factory number : MD463ZM/A
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network card
    • Technology
    • 10/100/1000 Mbit/s
    • System requirements
    • Mac OS X 10.7.4 or newer
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 1x RJ45
    • Thunderbolt
    • 1x
Datasheet/manual