reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL GS-1920-24 :: 24-port 10/100/1000-gigabit SFP switching hub ZyXEL GmbH Deutsch

Item-No.: ZYXEL GS-1920-24
€138,90
Category of goods: 0


ZYXEL GS-1920-24

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 24 Port Switch + 4x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 24x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Length
    • 441 mm
    • Width
    • 131 mm
    • Height
    • 44 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

ZyXEL GS1920-24
Web-managed gigabit switch (24 x 10/100/1000 4 x combo for SFP)

• Web-managed layer-2 gigabit switch
• 24 x 10/100/1000Base-T
• 4 x dual-personality ports for gigabit uplink via optical fibre or copper wire
• IPv6 management
• Switch backplane: 48 Gbps
• MAC addresses: 8k
• Smart GUI

Smart-managed switch with 24 gigabit ports and uplink
ZyXEL GS1920-series gigabit smart switches take web-managed switches to the next level and combine fully managed features with the latest chipset technology.

Advanced security and QoS
With the latest-generation chipset, the GS1920 series provides a variety of security features: Virtual LAN (VLAN) can be configured based on port or MAC addresses. In addition, predefined guest, voice and private VLANs are available. In order to make the network even more secure, the data traffic of the GS1920 series can be filtered. Based on Layer 3 and Layer 4 policies (ACL) as well as the support of multiple RADIUS and TACACS+ servers, the switches support secure authentication for larger networks. Ready for modern Triple Play networks, the new GS1920 series offers a wide range of QoS functions. Regardless of whether data, VoIP or even IPTV applications are used, policy-based class of service ensures a high-quality transmission quality. In addition, various Multicast options such as IGMP snooping v3, Fast-Leave and MVR guarantee a reliable network with real-time data traffic such as IPTV and/or IP surveillance.

IEEE 802.3az EEE and IPv6
The fanless design (only GS1920-24) reduces noise and saves energy without compromising performance. With EEE, specific methods are applied for energy saving with Ethernet devices, which also helps to save costs. All devices support IPV6 meaning they are well prepared for the future.

Simple, uncomplicated set-up
ZyXEL GS1920-series switches are all browser-based. This allows the switches to be installed and managed in the simplest way. Troubleshooting is also no problem thanks to the comprehensive features aimed at the requirements of small businesses.



Manufacturer : ZYXEL
Factory number : GS1920-24-EU0101F
Package weight : 3.38 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 24 Port Switch + 4x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 24x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Length
    • 441 mm
    • Width
    • 131 mm
    • Height
    • 44 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)