reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL GS-1900-24 :: 24-port 10/100/1000-gigabit SFP switching hub ZyXEL GmbH Deutsch

Item-No.: ZYXEL GS-1900-24
Type:

€126,95




ZYXEL GS-1900-24

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 24x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Length
    • 440 mm
    • Width
    • 131 mm
    • Height
    • 44 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

A web-managed switch with 24 gigabit ports

  • A maximum of two devices can be connected via optical fibre (SFP module required).

  • Fanless design for less noise and reduced power consumption

  • The Ethernet ports on the switch allow a maximum throughput of 1000 Mbps (gigabit)


Simple, uncomplicated set-up
ZyXEL GS1900-series switches are all browser-based. This allows the switches to be installed and managed in the simplest way. Troubleshooting is also no problem thanks to the comprehensive features aimed at the requirements of small businesses. The configuration options for the intelligent switches are designed such that even complex processes are easily understood and executed using intuitive wizards. This makes the setting-up of switches quick and easy – including start-up, VLAN, guest VLAN and QoS settings.

Intelligent and user-friendly deployment ensures not only a fast availability of the network, but at the same time minimises time spent and costs. The ZyXEL GS1900-24 supports a wide range of applications and is designed for rack mounting.

Avoid network errors thanks to user-friendly management
To ensure that the network is stable and secure, the ZyXEL GS1900 series is equipped with various error-prevention features, such as storm control, loop protection, dual images, denial of service (DoS) and a secure-sockets layer (SSL). The GS1900-series bypasses complicated setting procedures and merges them into an on/off switch system in the web GUI.

  • 24 ports for Ethernet connections

  • No PoE support

  • Uplink with gigabit speed




Manufacturer : ZYXEL
Factory number : GS1900-24-EU0101F
Package weight : 2.889 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 24x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Length
    • 440 mm
    • Width
    • 131 mm
    • Height
    • 44 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)