reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TEG-S81G :: 8-Port Gigabit GREENnet Switch


TRN TEG-S81G

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
TEG-S81g (Version v2.0R)

Plug and Play installation
8 x Gigabit ports
16 Gbps switching fabric
Up to 70% energy savings with GREENnet technology

TRENDnet’s 8-Port Gigabit GREENnet Switch provides performance, proven reliability, and power savings of up to 70%*. Eliminate network congestion with Gigabit speeds and total switching capacity of 16 Gbps. Plug and Play this switch for reliable high speed network connectivity.



Manufacturer : TRENDNET
Factory number : TEG-S81G
Package weight : 0.44 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop