reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TEG-S50G :: 5-Port Gigabit GREENnet Switch


TRN TEG-S50G

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 5-port switch
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
5-Port Gigabit GREENnet Switch

Plug and Play installation
5 x Gigabit ports
10 Gbps switching fabric
Up to 70% energy savings with GREENnet technology
Sturdy metal switch

TRENDnet’s 5-Port Gigabit GREENnet Switch, model TEG-S50g, provides performance, proven reliability, and power savings of up to 70%*. Eliminate network congestion with Gigabit speeds and total switching capacity of 10 Gbps. Plug and Play this sturdy metal switch for reliable high speed network connectivity.



Manufacturer : TRENDNET
Factory number : TEG-S50G
Package weight : 0.31 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 5-port switch
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop