reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSL5428E :: 24-port 10/100 Mbit/s -- 4-port Gigabit L2 Switch

Item-No.: TPLINK TLSL5428E
€192,95
Category of goods: 0

TPLINK TLSL5428E

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 24 Port Switch
    • Technology
    • Managed switch with software
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 24+4x RJ45, 2x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 230 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

JetStream™ 24-port 10/100Mbps + managed 4-port Gigabit L2 Switch

• ACL, 802.1X authentication, port security, IP filtering, storm control, DHCP snooping, IP SourceGuard and DoS Defend offer you a robust security strategy
• The single-IP management supports the virtual stacking of 32 units
• L2/L3/L4 QoS and IGMP snooping optimise voice and video use
• SNMP, RMON, WEB/CLI/Telnet login bring plentiful management policies

What this product does
The TP-LINK TL-SL5428E is tailored to the needs of work groups and divisions and offers the full programme of layer-2 management characteristics. It provides maximum throughput where you need it – for high-performance work groups on the periphery of the network, or as a backbone for Fast Ethernet switches and high-speed servers in demanding small networks. In addition, the TL-SL5428E switch is also equipped with 2 Combo SFP slots, which give you greater network flexibility.

The Managed L2 Switch from TP-LINK has robust security and management functions. An advanced Access Control List (ACL, L2 to L4) and the strong protection of TP-LINK offer protection from the core to the edge and protect against Broadcast Storm, ARP and denial-of-service (DoS) attacks etc. Quality of Service (QoS, L2 to L4) offers an improved traffic management function to transport your data faster and more smoothly. Furthermore, the easy-to-operate web interface together with CLI, SNMP and RMON ensures faster installation and configuration with fewer downtimes. For work groups and divisions that require a cost-saving layer-2 switch and additional Gigabit capabilities, the TL-SL5428E fully-managed L2 switch from TP LINK can be the ideal solution.

Non-blocking switching
The TL-SL5428E fully-managed L2 switch from TP-LINK offers a non-blocking switching solution for a 10/100Mbps Fast Ethernet connection. With regard to switching capacity, the TL-SL5428E has an non-blocking overall bandwidth of 12.8 Gbit/s. It has 24 10/100 Mbps ports and 4 Gigabit 10/100/1000 BASE-T ports. Under these Gigabit copper ports are two Combo Gigabit ports that are deactivated when the corresponding 1000BASE-X SFP slots are used. This can give you greater network flexibility.

Virtually stackable
The IP clustering allows up to 32 TL-SL5428E switches to be administered via a single IP address, independent of their geographic locations. With all devices that are identified by a single IP address, the stack can be configured, monitored and maintained like an individual object.
The traffic that runs via units in this individual stack uses complex full-duplex interfaces and a network wiring that renders expensive and cumbersome cables superfluous and minimises the effects of an individual point of failure.

Comprehensive security strategy
The Access Control Lists (ACL, L2 to L4) limit access to sensitive network resources by rejecting packets on the basis of source and destination MAC addresses, IP addresses, TCP/UDP ports and even the VLAN ID. This is carried out by the hardware so that the switching performance is not affected.

Additionally, the TL-SL5428E switch supports 802.1X authentication, which is used in connection with a radius server to request some authentication information before access to the network is granted. Furthermore, it supports guest VLAN, which grants non-802.1X clients access to specific network resources. Additionally, the IP-MAC-Port-VID Binding, port security, storm control, DHCP snooping and IP Source Guard protect against broadcast storms, ARP and denial-of-service (DoS) attacks etc. With reference to the protection against DoS, the TL-SL5428E offers you some typical DoS attacks for selection. You can protect yourself against these attacks more easily than ever before. The TL-SL5428E offers you robust security for your network.

Manageability and reliability at company level
The TL-SL5428E supports various user-friendly standard management functions, such as the intuitive web-based graphic user interface (GUI) or command line interface (CLI) to industry standard, with which data traffic can be protected by SSL or SSH encryption. The support of SNMP (v1/2/3) and RMON makes it possible for helpful status information to be queried from the switch and for the switch to send traps in response to abnormal events. The joint use of important management information saves time and money. With the link aggregation, the Spanning Tree Protocol (STP/RSTP/MSTP) and the virtual stack, a highly intelligent and scalable topology can be established that meets the requirements of the company's customers while creating a resilient, uniform network.

Optimised speech and video applications
To integrate speech, data and video services into a network, the TL-SL5428E uses numerous QoS guidelines. The administrator can determine the priority of the data traffic with a number of parameters, including IP or MAC address, TCP or UDP port number etc., so that speech and video are always transmitted clearly, smoothly and without distortion. In connection with the Voice VLAN supported by the switch, the voice applications will function much more smoothly.
For other multimedia-on-demand applications such as IPTV, the TL-SL5428E offers expanded functions for the easy-to-mange stream management. For example, IGMP snooping ensures that the switch only forwards the multicast stream intelligently to the appropriate subscribers, while the IGMP choking and filtering restricts every participant to the port level to prevent unauthorised access to the multicast.



Manufacturer : TP-LINK
Factory number : TL-SL5428E
Package weight : 4.178 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 24 Port Switch
    • Technology
    • Managed switch with software
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 24+4x RJ45, 2x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 230 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)