reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSG3424P :: TP-LINK 24-port Gigab.+ 4 SFP L2-managed PoE

Item-No.: TPLINK TLSG3424P
Type:

€405,95




TPLINK TLSG3424P

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 24 Port Switch
    • Technology
    • PoE
    • Design
    • Rack mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 24x RJ45 + 4x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 330 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

JetStream™ 24-port Gigabit L2-managed PoE-switch with 4 Combo SFP slots

• 24 ports, 802.3at/af-compatible Power over Ethernet with total power of 320 W
• IP MAC port VID binding, ACL, port security, DoS defence, storm control, DHCP snooping, 802.1X authentication and RADIUS as reliable protection mechanisms
• L2/L3/L4 QoS and IGMP Snooping, optimises speech and video applications
• Access via SNMP, RMON, WEB, CLI and Telnet

The TL-SG3424P has 24 10/100/1000 Mbps ports as per IEEE802.3at/af (PoE), which provide a total of 320 W for the power supply. Enough to supply PoE-capable devices such as access points or IP-based monitoring cameras with power. Four SFP slots give you additional flexibility in your network. In addition to numerous QoS mechanisms, this high-performance switch provides you with expanded security mechanisms and layer-2 management functions. With these functions, the TL-SG3424P is the ideal choice for small and mid-sized companies.

Various protection mechanisms set the TL-SG3428P apart. The expanded Access Control Lists (ACLs) offer protection from broadcast storms or DoS attacks. They have various traffic-management options due to Quality of Service (QoS, L2 to L4). The web menu allows you to configure the switch quickly and easily. Additionally, administration is possible via CLI, SNMP and RMON.

IEEE802.3at/af-compatible Power over Ethernet
The TL-SG3424P has over 24 10/100/1000 Mbps ports that support the IEEE802.3at/af (PoE) standard and provide a total of 320 W for the power supply of PoE-capable devices. As a result, there is an efficient and cost-effective solution for working with access points, monitoring cameras, IP phones or other PoE-capable end devices.

Secure networking
This JetStreamTM Gigabit L2-managed PoE switch supports IP-MAC-Port-VID Binding, port security, storm control and CHCP snooping for protection against broadcast storms, ARP attacks etc. It has typical preset DoS defence mechanisms that can be selected very easily. As a result you can protect against these attacks more easily than before. Additionally, Access Control Lists (ACL, L2 to L4) can reject data packets depending on their origin and determination port, the MAC address, IP address, TCP and UDP ports or VLAN IDs in order to save network resources. Furthermore, this switch supports 802.1X authentication, which is required in connection with RADIUS servers. Additionally, guest VLANs are supported in order to allow non-802.1X clients access to certain network resources.

Expanded QoS features
Various QoS guidelines allow for voice and video applications that allow uninterrupted transmission (based on IP or MAC address, TCP or UDP port etc.). The voice VLAN can be used specifically for speech applications.

Rich layer-2 functions
The TL-SG3424P supports rich layer-2 functions such as 802.1Q tag VLAN, port isolation, port mirroring, STP/RSTP/MSTP, Link Aggregation Control Protocol and flow control functions as per IEEE802.3x, loopback detection, cable diagnosis and IGMP snooping. While IGMP snooping only forwards the data packets to the requester, IGMP throttling and filtering prevent unauthorised multicast access.

Professional features
The TL-SG3424P is easy to use and maintain. It supports user-friendly management functions such as an intuitive graphic interface (GUI) and command lines (CLI). These administrative accesses can be encrypted via SSL and SSH. Specific status information can be queried with SNMP (v1/2/3) and RMON. By means of NDP/NTDP, the switch can be configured from the master switch even more easily via IP clustering.



Manufacturer : TP-LINK
Factory number : TL-SG3424P
Package weight : 6.7 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 24 Port Switch
    • Technology
    • PoE
    • Design
    • Rack mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 24x RJ45 + 4x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 330 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)