reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSG2210P :: TP-LINK 8-port Gigabit Smart PoE Switch 2xSFP

Item-No.: TPLINK TLSG2210P
€115,95




TPLINK TLSG2210P

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
  • Interfaces
    • Connection
    • 8x RJ45, 2x SFP
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• 8 PoE ports, maximum total power output 53 W, PoE power management functions available
• Full Gigabit Ethernet performance on all ports
• Integrated security solution with 802.1Q-VLAN, ACL, port security and storm control
• L2/L3/L4 QoS and IGMP snooping for optimised voice and video applications
• Management via WEB, CLI, SNMP and RMON
• Intelligent green IT reduces energy consumption by up to 50%

The TL-SG2210P has 8 10/100/1000 Mbps ports that provide a total of 53 W in order to supply power to PoE-capable devices such as access points for IP-based monitoring cameras. Two SFP slots give your network additional flexibility. In addition to numerous QoS mechanisms, the PoE switch brings with it expanded security mechanisms and layer-2 management functions. This makes it the ideal choice for use in small and mid-sized companies.

TP-LINK's TL-SG2210P Gigabit Smart PoE-Switch has been designed specifically for small and mid-sized company networks that require basic management functions.

The TL-SG2210P is equipped with numerous functions such as link aggregation group, 802.1Q-VLAN, access control lists (ACL), Quality of Service (QoS L2 to L4), storm control and IGMP snooping. The web menu allows you to configure the switch quickly and easily. Additionally, the switch can be administered via the web interface very easily for faster maintenance and shorter downtime.

Power over Ethernet as per IEEE802.3af
The TL-SG2210P has IEEE802.3af-compatible PoE ports, which can provide a total output of 53 W on 802.3af devices. As a result, for example, you can place access points, monitoring cameras and IP phones comfortably at low wiring costs. The compact and flexible TL-SG2210P is ideal for flexible placement of access points or IP cameras in projects or business networks.

Expanded QoS features
Various QoS guidelines permit the integration of voice and video applications, which allow for uninterrupted transmission (based on IP or MAC address, TCP or UDP port etc.). The administrator can control the priority of various applications according to certain considerations such as post priority, 802.1p priority and DCSP priority in order to ensure smooth and fluid data transmission. The voice VLAN can be used specifically for speech applications.

Rich layer-2 functions
The TL-SG2210P supports rich layer-2 functions such as 802.1Q tag VLAN, port isolation, port mirroring, STP/RSTP/MSTP, Link Aggregation, flow control functions as per IEEE802.3x, loopback detection, cable diagnosis and IGMP snooping. While IGMP snooping only forwards the data packets to the requester, IGMP throttling and filtering prevent unauthorised multicast access.

Management functions for enterprise use
The TL-SG2210P is easy to use and maintain. It supports user-friendly management functions such as an intuitive graphic interface (GUI) and command lines (CLI). Specific status information can be queried with SNMP (v1/2/3) and RMON.



Manufacturer : TP-LINK
Factory number : TL-SG2210P
Package weight : 1.383 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
  • Interfaces
    • Connection
    • 8x RJ45, 2x SFP
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual