reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSG105E :: 5-port Gigabit Easy Smart Switch, metal enclosure

Item-No.: TPLINK TLSG105E
€24,95
Category of goods: 0


TPLINK TLSG105E

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 100 mm
    • Height
    • 25 mm
    • Depth
    • 98 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

5-port Gigabit Easy Smart Switch

• 5 gigabit RJ45 ports with auto negotiation and auto MDI/MDIX
• Network monitoring, traffic prioritisation and simple VLAN applications
• Energy-efficient Green IT reduces energy consumption by up to 75%*
• Plug & play, no configuration necessary
• Central management of all your Easy Smart switches via the Easy Smart Configuration Utility

The TL-SG105E 5-port Gigabit Easy Smart Switch from TP-LINK provides a simple way to transition to managed switches. Thanks to port mirroring, loop detection and cable diagnostics, data traffic is easy to monitor. The administrator port-/tag-based QoS is available to optimise data transmission. Port-/tag-/MTU-based VLAN also increases security by segmenting the network.

Furthermore, innovative green IT reduces the energy consumption of the TL-SG105E by up to 75%*. As a result, this environmentally friendly solution for your home and office networks not only helps you save energy, but also helps lower costs.
* The actual values may vary depending on network and environmental factors.

Simple but effective management

TP-LINK's TL-SG105E offers your various options for network monitoring. By means of port mirroring, loopback detection and cable diagnostics, you can detect connection problems in your network and even locate them. Furthermore, you can prioritise the data traffic using port priority and 802.1p priority to ensure that VoIP and video streaming are always fluid and free from delays.

To further improve security and performance, the TL-SG105E supports MTU-VLAN, port-based VLAN and 802.1q-based VLAN. With its basic management functions, the Easy Smart Switch therefore occupies a level above the unmanaged software switches, and offers great added value at a similar price.

Switch your network to green
The TL-SG105E 5-port Gigabit Easy Smart Switch has the latest innovative, energy-efficient technology, which can expand your network capacity which simultaneously using significantly less energy. It adapts the power consumption to the link status and the cable length automatically to improve your network's ecological balance sheet.

Switching off inactive ports

If a computer or network device is switched off, the corresponding port of a traditional switch will continue to use a significant amount of power. The TL-SG105E detects the link status of the individual ports automatically and reduces the power consumption of ports that are idle.

Energy allocation according to cable length
In an ideal situation, shorter cables consume less power, because less energy is lost over short distances. However, for most conventional devices maximum output is used for every cable length. TP-LINK's green IT detects the length of the connected Ethernet cable and adjusts the transmission output accordingly, instead of keeping the energy level at the level of the conventional solution.

Easy to use
The TL-SG105E distinguishes itself with easy configuration and use. Auto MDI/MDIX eliminates the necessity of crossover cables. Auto-coordination on every port recognises the connection speed of a network device (10, 100 or 1000 Mbps) and adapts it intelligently to ensure compatibility and optimum performance.



Manufacturer : TP-LINK
Factory number : TL-SG105E
Package weight : 0.47 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 100 mm
    • Height
    • 25 mm
    • Depth
    • 98 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin