reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSF1008D :: 8-port Fast Ethernet desktop switch

Item-No.: TPLINK TLSF1008D
Connection:

€9,85
Category of goods: 0

TPLINK TLSF1008D

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 140 mm
    • Height
    • 27.5 mm
    • Depth
    • 87 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
8-port 10/100 Mbps desktop-switch

• 8 10/100 Mbps RJ45 ports with auto-coordination and auto MDI/MDIX
• Green IT saves up to 70% of energy
• IEEE802.3x flow control ensures reliable data transmission
• Plastic enclosure for desktop
• Plug & play, no configuration necessary

The TL-SF1008D Fast Ethernet switch is designed for SOHO (small office/home office) or work-group users. All 8 ports support auto MDI/MDIX. Don't worry about the cable type, simply connect and you're off. Additionally, with its innovative, energy-efficient technology, the TL-SF1008D can save up to 70%* of power consumption and 70% of the packaging material can be recycled, which makes it an environmentally friendly solution for your business network.

High performance
The TL-SF1008D Fast Ethernet switch offers 8 10/100 Mbps RJ45 ports with auto-coordination. All ports support the auto-MDI/MDIX function, which eliminates the need for a crossover cable or uplink ports. With a non-blocking switching architecture, the TL-SF1008D forwards the packets and filters them at full cable speed to achieve the maximum data throughput. Thanks to 10k jumbo frames, performance is significantly improved during transmission of large files. And the IEEE802.3x flow control for the full-duplex mode and back pressure for the half-duplex mode relieve data congestion and allow the TL-SF1008D to work reliably.

Green IT from TP-LINK
This TL-SF1008D Fast Ethernet switch of the new generation has the latest innovative, energy-efficient technology, which significantly expands your network capacity, while using much less power. It adapts automatically to the power consumption on the link status and the cable length to improve your network's carbon dioxide footprint.

It also complies with the EU RoHS, which forbids the use of hazardous substances. Additionally, 70% of the packaging material can be recycled.

Easy to operate
The automatic functions of this Gigabit switch make the installation trouble-free thanks to plug and play. No configuration necessary. Auto MDI/MDIX eliminates the necessity of crossover cables. Auto-coordination on every port recognises the connection speed of a network device (10 or 100 Mbps) and adapts it intelligently to ensure compatibility and optimum performance.



Manufacturer : TP-LINK
Factory number : TL-SF1008D
Package weight : 0.366 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 140 mm
    • Height
    • 27.5 mm
    • Depth
    • 87 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual