reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-SG5428 :: TP-LINK 24-port Gigabit + 4 SFP - L2 Managed


TPLINK TL-SG5428

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 24 Port Switch
    • Technology
    • Managed switch with software
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 24+4x RJ45, 4x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 260 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

JetStream™-24-port Gigabit L2-managed switch with 4 SFP slots

The TL-SG5428 offers various layer-2 management functions for work groups and departments. It can, if required, provide a high-performance network for work groups or act as a backbone for a Fast Ethernet network.
Four SFP slots give you additional flexibility in your network.

The TL-SG5428 features various protection mechanisms. Advanced Access Control-Lists (ACLs) offer protection from broadcast storms or DoS attacks. The Quality of Service function (QoS, L2 to L4) offers various traffic management options. The web menu facilitates fast and simple configuration. Administration is also possible via CLI, SNMP and RMON.

The TL-SG5428 is a cost-effective and robust switch for work groups and entire departments.

• Reliable safety mechanisms such as ACL, 802.1X authentication, port security, IP filtering, storm control, DHCP snooping, IP source guard and DoS
• Static routing permits routing between VLANs
• L2/L3/L4 QoS and IGMP snooping for optimised voice and video applications
• SNMP, RMON, WEB/CLI/Telnet login

High switching capacity
The TP-LINK Managed L2 switch TL-SG5428 is a non-blocking switch solution for Gigabit connections with an Internet connection of 56 GB/s. 24 Gigabit ports and 4 SFP slots are provided for network expansion.

Static routing
The TL-SG5428 supports static routing. This means that data packages always follow the same path, from one point to another. As a result, you maintain the overview of your data packages.

Virtual stacking
IP clustering allows up to 32 TL-SG5428s to be managed from one IP address, regardless of your location. This simplifies configuration, maintenance and monitoring of the switch.

Extensive security measures
In order to save network resources, Access Control Lists (ACL, L2 bis L4) can deny data packages on the basis of their origins and destinations, MAC address, IP address, TCP and UDP ports or VLAN IDs.

This switch also supports 802.1X authentication, which is required in conjunction with RADIUS servers. In addition, guest VLANs are supported to allow non-802.1X Clients access to special network resources. IP-MAC port-VID connection, port security, storm control, DHCP snooping and IP Source Guard support provide protection against Broadcast attacks, ARP and Denial-of-Service (DoS) attacks.

Diverse management methods
The TL-SG5428 supports various user-friendly management methods, including an intuitive web menu or input via the command line (CLI). Administrator access can be protected via SSL or a SSH encryption. SNMP (v1/2/3) and RMON allow certain status information to be queries. Scalable topologies can be realised with link aggregation, Spanning-Tree protocol (STP/RSTP/MSTP) and virtual stacking.

Optimised voice and video applications
Various QoS guidelines permit uninterrupted transmission of voice and video applications on the basis of IP or MAC address, TCP or UDP port etc. The Voice-VLAN can be used for special voice applications.

The TL-SG5428 also offers solutions for other multimedia applications, such as IGMP. Whereas IGMP snooping transmits the data packages only to the requester, IGMP throttling and filtering prevent unauthorised access to the multicast stream.



Manufacturer : TP-LINK
Factory number : TL-SG5428
Package weight : 4.512 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 24 Port Switch
    • Technology
    • Managed switch with software
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 24+4x RJ45, 4x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 260 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual