reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-SG3210 :: TP-LINK 8-port Gigabit + 2 SFP -L2-Lite Managed

Item-No.: TPLINK TL-SG3210
€111,95




TPLINK TL-SG3210

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45, 2x SFP
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 294 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

JetStream™ Managed 8-Port-Gigabit-L2-Lite switch with 2 SFP slots

• IP-MAC-port-VID connection, ACL, port security, DoS defence, storm control, DHCP snooping, 802.1X authentication and Radius deliver robust security strategies
• L2/L3/L4 QoS and IGMP snooping optimise voice and video use
• Web/CLI-managed modes, SNMP, RMON provide you with many ways to manage the device

The JetStream™-managed Gigabit L2-Lite switch TL-SG3210 from TP-LINK features 8 10/100/1000 Mbps ports. The switch offers high performance at QoS company level, expanded security strategies and ample Layer-2 management functions. The switch is also equipped with 2 Gigabit SFP slots as standard, flexibly expanding your network. The TL-SG3210 is the ideal cost-effective network solution for small and medium-sized enterprises.

The TL-SG3210 features robust security and management functions. The IP-MAC port-VID connection and Access Control List (ACL) functions protect against broadcast storms, ARP and Denial-of-Service (DoS) attacks. Quality of Service (QoS, L2 to L4) offers improved traffic management potentials for smoother, faster data movement. There are also easy-to-operate web management interfaces together with CLI, SNMP and RMON, which means faster installation and configuration with less downtime. The TL-SG3210 Managed JetStream™ L2-Lite switch from TP-LINK is the ideal access edge solution for work groups and departments that need a cost-effective layer -2 switch with Gigabit capability.

More secure network set-up
The TL-SG3210 from TP-LINK offers IP-MAC port VID connection, port security, storm control and DHCP snooping to protect against broadcast storms, ARP attacks etc. It offers several typical DoS attacks. You can protect yourself against these attacks more easily than ever before. Moreover, the Access Control List (ACL, L2 to L4) function restricts access to sensitive network resources by denying packages on the basis of source and target MAC addresses, IP addresses, TCP/UDP ports and even VLAN-ID. The switch also supports 802.1X authentication methods which require, in conjunction with a RADIUS server, certain information for authentication before access to the network is allowed. The guest VLAN function is supported to to allow non-802.1X Clients access to specific network resources.

Advanced QoS features
To integrate voice, data and video services in one network, the switch applies various QoS guidelines, via which the Administrator is able to prioritise traffic on the basis of numerous parameters, including IP or MAC address, TCP or UDP port number. This ensures that voice and videos are always clear, smooth and distortion-free. Voice applications run much smoother in conjunction with the voice VLAN, which supports the switch.

Ample Layer-2 functions
As a further application of Layer-2 switches, the TL-SG3210 supports the complete range of Layer-2 functions, including 802.1Q-Tag-VLAN, port isolation, port mirroring, STP / RSTP / MSTP, link aggregation control protocol and 802.3x flow control function. The switch also offers advanced functions for maintaining the network, such as loopback detection, cable diagnostics and IGMP snooping. IGMP snooping ensures that the switch intelligently transmits the multicast stream only to the relevant subscribers, whereas IGMP throttling and filtering limit every user to one port level in order to prevent unauthorised access to the multicast.

Management functions at company level
The TL-SG3210 is easy to use and manage. It supports various user-friendly standard management functions, such as the intuitive web-based graphic user interface (GUI) or the industry standard Command Line Interface (CLI). Data traffic management can be protected via SSL or SSH encryption. SNMP (v 1/2/3) and RMON support enables the switch to query helpful status information and set traps for abnormal events. The integrated NDP/NTDP protocol also makes it easier for the switch to be managed by a commander switch via IP clustering.



Manufacturer : TP-LINK
Factory number : TL-SG3210
Package weight : 2.349 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45, 2x SFP
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 294 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)