reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-SG2424 :: 24-Port Gigabit Smart Switch - 4x Combo-SFP

Item-No.: TPLINK TL-SG2424
€163,90
Category of goods: 0


TPLINK TL-SG2424

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 24-port switch + 4 x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 24x RJ45 + 4x SFP
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Electrical values
    • Operating voltage
    • 120 - 240 V
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

• Gigabit Ethernet connection on all ports for high-speed data transfer.
• Security concept with 802.1Q-VLAN, port security and storm control to protect your expensive equipment.
• L2/L3/L4 QoS and IGMP snooping for optimised voice and video applications.
• Web/CLI-access, SNMP and RMON for numerous management functions

The TP-LINK Gigabit Smart-Switch TL-SG2424 features 24 Gigabit RJ45 connections and four Combo-SFP slots. High-performance switch, QoS at company level, practical security strategies and extensive layer-2 management functions. The TP-LINK Gigabit Smart-Switch TL-SG2424 is a low-cost solution for small and medium-sized enterprises. The TL-SG2424 has numerous practical security functions. Storm control protects against broadcast, multicast and unknown unicast storms. “Quality of Service" (QoS, L2 to L4) for optimised traffic management and faster, smooth data transfer. Fast set-up and configuration with shorter downtimes thanks to user-friendly web interface with CLI, SNMP and RMON. For work groups and departments that need a low-cost layer-2 switch and Gigabit power, the TL-SG2424 TP-LINK Gigabit smart switch is the perfect entry solution to the premium class.

Advanced QoS features
Switch with extensive QoS features for integrating voice, data and video services in one network. The Administrator prioritises the traffic on the basis of several variables, including Port, 802.1P and DSCP priority, in order to ensure that voice and video transmission is always clear and disruption-free.

Ample Layer-2 features
For further Layer-2 switch applications, the TL-SG2424 supports the entire range of Layer-2 features, such as 802.1Q-Tag-VLAN, connection isolation, port mirroring, STP/RSTP/MSTP, link aggregation and flow control according to IEEE802.3x. The switch also offers advanced functions for network maintenance, such as loopback detection, cable diagnostics and IGMP snooping. IGMP snooping ensures that the switch intelligently transmits the loop only to the relevant subscribers, whereas IGMP throttling & filtering prevent unauthorised multicast access at and port level.

Management features at company level
The TL-SG2424 is user and management friendly. It supports numerous user-friendly, standard management functions, including the intuitive, web-based graphic user interface (GUI) or the industry-standard command line interface (CLI), SNMP (v1/2/3) and RMON support for retrieving valuable status information about the switch and setting traps for abnormal events.



Manufacturer : TP-LINK
Factory number : TL-SG2424V2
Package weight : 3.025 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 24-port switch + 4 x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 24x RJ45 + 4x SFP
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Electrical values
    • Operating voltage
    • 120 - 240 V
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual