reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK SG1008P :: 8-port Gigabit desktop switch with 4 PoE ports

Item-No.: TPLINK SG1008P
€73,95




TPLINK SG1008P

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 98 mm
    • Height
    • 27 mm
    • Depth
    • 171 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• Eight 10/100/1000 Mbps RJ45 ports
• Four PoE ports for transmitting data and current with a single cable
• Works with IEEE802.3af-compliant PDs, expands your home or office network
• No configuration required

The TL-SG1008P 8-port Gigabit desktop switch provides a seamless network connection. It combines fast Ethernet with Gigabit Ethernet network capabilities.

How this product functions

4 of the 8 auto-tuning RJ45 ports (ports 1 to 4) on the switch support Power over Ethernet (PoE). These PoE ports are able to automatically detect PoE devices and supply IEEE802.3af Powered Devices (PDs). In this situation, the electric current is transported together with the data in a single cable. The device makes it possible to expand your network where there are no power lines or outlets and where you would like to operate devices such as access points, IP cameras or IP phones, etc.

Response to overload
The TL-SG1008P has a priority* function that helps protect the system when the system power is exceeded. If the total power consumption of the PoE PDs is greater than or equal to 53W, priorities are assigned among the PoE ports. The system then decides on the power distribution and shuts off the power supply at the port with the lowest priority.

Port priority function
*Priority (Port 1 > Port 2 > Port 3 > Port 4): This function is provided to protect the system if the PoE power is exceeded. If, for example, ports 1, 2 and 4 each use 15.4W (maximum power per port is 15.4 W), the total power is 46.2W (the PoE max LED is then red). If an additional PD with 10W is connected to port 3, the system shuts off port 4 to prevent the device becoming damaged. This means that 15.4 W can be consumed at port 1 and port 2, and 10 W at port 3. No power is output at port 4.

Simple handling
The TL-SG1008P is easy to install and use. No configuration at all required. The desktop design, excellent performance and quality make the TP LINK 8-port Gigabit desktop PoE switch TL-SG1008P the ideal choice for expanding your home or office network.



Manufacturer : TP-LINK
Factory number : TL-SG1008P
Package weight : 1.24 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 98 mm
    • Height
    • 27 mm
    • Depth
    • 171 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual