reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR GS108T :: 8-port 10/100/1000 Gigabit switch

Item-No.: NETGEAR GS108T
€69,95
Category of goods: 0


NETGEAR GS108T

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 105 mm
    • Height
    • 27 mm
    • Depth
    • 158 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

ProSafe 8-PORT GIGABIT SMART SWITCH

• 8 10/100/1000 ports
• 802.3af PoE-PD as an optimum power supply unit
• High level of QoS and security with improved usability
• Central management thanks to Smart Control Centre software

As the newest member of the NETGEAR Gigabit smart switch family with web-based management, this 8-port Gigabit switch provides the best value and performance. The GS108T features eight 10/100/1000 Mbps bit/s, supports jumbo frames and handles 2000 Mbit/s throughput in full-duplex operation. The switch is therefore ideal for small businesses and work groups, as well as for extending existing structures in terms of connecting high-speed servers or power users.
The Smart Switch is easy and intuitive to operate via the intuitive Web browser interface. This makes configuring the ports and creating port trunks, VLANs and traffic prioritisation, or monitoring of the switch function easy and possible without prior knowledge. SNMP-based software can also be used to manage your smart switches.
The GS108T comes with advanced features such as Access Control Lists (ACL), port authentication via 802.1x, improved QoS, rate limiting and IGMP snooping, to provide small and medium-sized enterprises with a network designed for growth that is also scalable and reliable.

Advanced security
This switch offers SMES advanced features for more robust security. These include:
• 802.1x authentication, with guest VLAN
• MAC-based port security



Manufacturer : NETGEAR
Factory number : GS108T-200GES
Package weight : 0.987 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 105 mm
    • Height
    • 27 mm
    • Depth
    • 158 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin