reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR GS108 :: NETGEAR switching hub 8x 10/100/1000 Mbit/s

Item-No.: NETGEAR GS108
€34,95
Category of goods: 0


NETGEAR ProSAFE® Gigabit Unmanaged Switch

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 158 mm
    • Height
    • 27 mm
    • Depth
    • 101 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC panel jack, round, 2-pin

NETGEAR GS108 switch — 8 connections — EN, Fast EN, Gigabit EN — 10Base-T, 100Base-TX, 1000Base-T

• Device type: switch
• Type: external
• Width: 15.8 cm
• Depth: 10.5 cm
• Height: 2.7 cm
• Weight: 0.9 kg
• Expansion/connectivity
• Interfaces: 8 x network — Ethernet 10BASE-T/100BASE-TX/1000BASE-T — RJ-45

Network
• No. of Connections: 8 x Ethernet 10Base-T, Ethernet 100Base-TX, Ethernet 1000Base-T
• Data transfer rate: 1 Gbps
• Data link protocol: Ethernet, fast Ethernet, gigabit Ethernet
• Connection technology: wired
• Communication mode: half-duplex, full-duplex
• Switching-Protokoll: Ethernet
• Size of the MAC address table: 8000 entries
• Status indicator: link activity, collision status, connection transfer speed, connection duplex mode, power supply, link OK

Features:
• Full-duplex capability, automatic detector per device, auto uplink

Product certifications:
• IEEE 802.3U, IEEE 802.3i, IEEE 802.3z

Miscellaneous:
• Mounting kit: included for wall mounting
• MTBF: 87,600 hour(s)

Power supply
• Power supply: external power supply unit

Power consumption during operation:
• 14.4 W

Software/system requirements
• Required operating system: Apple MacOS, Novell NetWare, Linux, Microsoft Windows



Manufacturer : NETGEAR
Factory number : GS108GE
Package weight : 1.28 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 158 mm
    • Height
    • 27 mm
    • Depth
    • 101 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC panel jack, round, 2-pin