reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR GS105 :: Netgear switching hub 5x 10/100/1000 Mbit/s

Item-No.: NETGEAR GS105
€26,95
Category of goods: 0


NETGEAR GS105

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 5-port switch
    • Power supply
    • External
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 94 mm
    • Height
    • 28 mm
    • Depth
    • 104 mm
  • Weights
    • Weight
    • 0.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.2 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Product description: NETGEAR GS105 switch — 5 connections — EN, Fast EN, Gigabit EN — 10Base-T, 100Base-TX, 1000Base-T

This switch is a high-performance Gigabit copper switch.

It is an easy way to upgrade an existing network to transfer speeds of 1000 Mbit/s via category-5 cable (Cat 5).

Five 1000BASE-T full duplex ports dramatically increase the performance of your network.

It can be used both in traditional Fast Ethernet networks as well as in Gigabit networks.

• 5 Gigabit Ethernet ports with 10/100/1000 MBit/s
• All ports support auto-negotiating and auto uplink
• Silent operation, as there is no fan



Manufacturer : NETGEAR
Factory number : GS105GE
Package weight : 0.54 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 5-port switch
    • Power supply
    • External
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 94 mm
    • Height
    • 28 mm
    • Depth
    • 104 mm
  • Weights
    • Weight
    • 0.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.2 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual