reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR FS605 :: Netgear 5-port Fast Ethernet switch

Item-No.: NETGEAR FS605

Category of goods: 0

NETGEAR FS605

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 118 mm
    • Height
    • 30 mm
    • Depth
    • 72 mm
  • Weights
    • Weight
    • 0.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 0.7 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

NETGEAR FS605 — switch — 5 connections — EN, Fast EN — 10Base-T, 100Base-TX

This Fast Ethernet Switch with five ports is intended for modern households, is easy to set up and silent thanks to the lack of a built-in fan.
The switch can be stacked with all other Platinum products.
It can also be placed upright along with other Platinum products in the designated space-saving stands.

Features
• 5 ports with 10/100 Mbit/s
• Integrated autosensing per port
• Auto uplink
• Half and full-duplex operation
• Platinum housing
• Plug-and-play installation
• Status indicators



Manufacturer : NETGEAR
Factory number : FS605-400PES
Package weight : 0.383 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 118 mm
    • Height
    • 30 mm
    • Depth
    • 72 mm
  • Weights
    • Weight
    • 0.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 0.7 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin