reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR FS116P :: Netgear Switching-Hub 16*10/100MBit/s (8 xPoE)

Item-No.: NETGEAR FS116P
€219,95
Category of goods: 0


NETGEAR FS116P

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 16-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 286 mm
    • Height
    • 27 mm
    • Depth
    • 102 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.83 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.66 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Affordable Power over Ethernet Switching

The ProSAFE FS116P provides power and data from a single point, using Power over Ethernet (PoE) over a single Cat-5 cable. The sixteen Fast Ethernet ports
can be used for any 10/100 Mbps link and eight of these ports can supply industry-standard IEEE 802.3af power. Advanced auto-sensing algorithm
gives power only to 802.3af end devices, so no need to worry about damaging proprietary PoE or non-PoE equipment. In addition, it discontinues the power
when PoE devices are disconnected. Easy and reliable, the ProSAFE FS116P automatically determines PoE requirements, speed, duplex, and cable type
using AutoUplink™.

The affordably priced ProSAFE FS116P delivers PoE to any small business network that wants to simplify the installation of VoIP phones, wireless access
points and IP-based surveillance cameras. These devices are optimally installed on a ceiling or high on a wall, away from most electrical outlets. PoE eliminates
the requirement for a dedicated electrical outlet to power these devices. This allows for flexibility in situating devices where AC power is difficult to access and
lowers installation costs. Compact and flexible, the ProSAFE FS116P is ideal for small business network that want to inexpensively use PoE to deploy IP phones,
wireless access points and IP-based network surveillance cameras.



Manufacturer : NETGEAR
Factory number : FS116PEU
Package weight : 1.894 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 16-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 286 mm
    • Height
    • 27 mm
    • Depth
    • 102 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.83 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.66 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual