reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR FS116 :: Netgear switching hub, 16*10/100 MBit

Item-No.: NETGEAR FS116
€59,95
Category of goods: 0


NETGEAR FS116

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 287 mm
    • Height
    • 27 mm
    • Depth
    • 103 mm
  • Weights
    • Weight
    • 0.84 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

NETGEAR FS116 — switch — 16 connections — EN, Fast EN — 10Base-T, 100Base-TX

The 100 series of Fast Ethernet switches provides switching technology with 10/100 Mbit/s, even for small networks and home users, at affordable prices.
In contrast to a hub, these switches provide dedicated bandwidth of 100 Mbit/s. This lets you access connected servers, PCs, or working groups with ultimate performance.
The high bandwidth allows users to access data-intensive multimedia information via the network just as quickly as would be possible from a local hard drive.

Features
• 16 ports with 10/100 Mbit/s
• Integrated autosensing per port
• Auto uplink
• Half and full-duplex operation
• Compact metal housing
• Plug and play installation
• Network ports with integrated LEDs

16 switched ports with 10/100 Mbit/s
Each individual port supports data rates of both 10 and 100 Mbit/s.
In full-duplex mode, the data throughput is up to 200 Mbit/s.

Compact metal housing
The compact metal housing is particularly robust and protects the switch from external influences.
The NETGEAR FS100 series fits perfectly on any desk with its unobtrusive design. The switches can also be easily mounted on the wall. They are ready for use immediately and no software configuration is required.

Simple plug and play installation
No software configuration is required to set up the FS100 series. Each network port automatically adjusts to the transfer speed of the connected PCs/network cards.

Integrated LEDs
The LED displays intuitively indicate the network status.



Manufacturer : NETGEAR
Factory number : FS116GE
Package weight : 1.258 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 287 mm
    • Height
    • 27 mm
    • Depth
    • 103 mm
  • Weights
    • Weight
    • 0.84 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual