reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR FS108P :: NETGEAR switch 8x10/100 + 4Port PoE

Item-No.: NETGEAR FS108P
€69,95
Category of goods: 0


NETGEAR FS108P

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Flexible networking using Power over Ethernet
The Prosafe FS108P 8-port switch can deliver data and power at the same time by using PoE technology (Power over Ethernet) via a CAT5 cable. Each of the 8 Fast Ethernet ports can transfer 10/100 Mbit/s of data, four of the ports can also provide a supply voltage for terminals, based on the IEEE802.3af standard for Power over Ethernet. Advanced autosensing algorithms give you the security that only 802.3af end devices are supplied with power, preventing damage to devices without PoE support. If a connected PoE device is disconnected, the power supply to the port is automatically terminated. PoE simplifies and optimises network installation, as connected end devices no longer have to use a nearby power socket. This is particularly beneficial for access points, security cameras, and similar equipment, since these can now always be placed at the optimum location (for example, below the ceiling).

Flexible
Connect up to 8 Ethernet or Fast Ethernet devices. Up to four of the devices can be supplied with power by 802.3af-support, provided they also support PoE. This allows these devices be placed wherever they are needed. Whether this is below the ceiling or wherever you need them, the devices are supplied with power and data at the same time via the Cat 5 cable.

Plug and play
The standards-based ProSafe FS108P automatically detects the network speed and cable type. This means it can be easily integrated into an existing 10/100 Ethernet network. The switch detects 802.3af-compatible devices and supplies them with power as required. LEDs on the front panel show you network and PoE status.

Quiet and compact
The switch has a compact, robust metal housing and can be easily set up on the desk, or mounted on the wall with the help of the mounting kit supplied. Its fan-free design means it is very quiet and can also be used in an office environment.

Practical
The integration of the switch and the Power over Ethernet feed in one unit means the FS108P saves space, prevents tangling of cables and makes positioning end devices near power sockets superfluous. This reduces installation costs, makes it easier to install PoE-compatible devices and saves laying additional cables.

Technical data
Standards supported:
IEEE 802.3i 10BASE-T Ethernet
IEEE 802.3u 100BASE-TX Fast Ethernet
IEEE 802.3x flow control
IEEE 802.3af DTE Power via MDI

Standard compatibility:

Interfaces:
LAN: 8 autosensing 10/100 Mbit/s RJ45 ports


LEDs:
System: power, PoE maximum power
Per port: link, activity, speed, PoE activity, PoE Fault Interface Card

Performance specifications:
Forwarding mode: store and forward

Switch bandwidth: 1.6 Gbit/s

Latency (100 to 100 Mbit/s): < 20 µs for 64-byte frames

Buffer memory: 96 KB embedded per unit

MAC address database: 1000 addresses

Addressing: 48-bit MAC addresses

Mean time between failure (MTBF): 190,000 hours ( ~21 years)

Certifications:
Electromagnetic compatibility (EMC): CE Mark commercial, FCC Part 15 Class A, VCCI Class B, EN 55022 (CISPR 22) Class B, CE Tick

Electromagnetic immunity: EN 55024

Security: CE Mark commercial, CE/LVD EN60950


Physical specifications:
Power supply unit: 48 V, 1 A

Power consumption: max. 44 W

802.3af power budget: max. 32 W

Dimensions (L x W x H): 235 x 103 x 27 mm

Weight: 740 g

Operating environment:
Operating temperature: 0 - +40°C

Humidity: 10% to 90%, non-condensing


Min. system requirements:
UTP cable, Cat 5 or better

Network card for each PC or server (e.g. NETGEAR FA311)

Windows®, MAC® OS, NetWare, Linux®



Manufacturer : NETGEAR
Factory number : FS108PEU
Package weight : 1.72 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual