reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE GEU0822 :: levelone 8 Port Gigabit Switch, metall housing

Item-No.: LEVELONE GEU0822
€37,95
Category of goods: 0


GEU-0822

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Technology
    • Green Level one
    • Design
    • Desktop/wall
    • Cache
    • 144 kB
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 137 mm
    • Height
    • 25 mm
    • Depth
    • 75 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 0.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The LevelOne GEU-0822 Gigabit Ethernet Switch is designed for reliable high-performance networking. With its non-blocking switching fabric in full-duplex mode, this switch can deliver up to 2000Mbps per port, while the Store-and-Forward service brings low latency and error-free packet delivery. This highperformance Gigabit Ethernet switch is perfect for fulfilling the demands of online gaming and multimedia streaming. Moreover, this switch also supports IEEE 802.3az Energy Efficient Ethernet which helps reduce power consumption.

Power Saving Features
The GEU-0822 supports IEEE 802.3az Energy Efficient Ethernet to provide power-saving benefits
without compromising performance. One way is to automatically detecting the length of connected
cables and to adjust power usage by saving energy on shorter cable connections.

Compact and Stylish Design
The stylish, compact wall-mountable housing of GEU-0822 fits any working environment. It comes with 8 x 10/100/1000Mbps ports to meet SOHO and home network expansion needs.

Easy to Use
The GEU-0822 features plug-and-play for easy installation. No configuration is required. Autonegotiation on each port senses the link speed of a network device and adjusts for compatibility and optimal performance.



Manufacturer : LEVELONE
Factory number : 53082203
Package weight : 0.422 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Technology
    • Green Level one
    • Design
    • Desktop/wall
    • Cache
    • 144 kB
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 137 mm
    • Height
    • 25 mm
    • Depth
    • 75 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 0.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin