reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE FSW0811 :: LevelOne 8-port Fast Ethernet switch

Item-No.: LEVELONE FSW0811
€15,90
Category of goods: 0

LEVELONE FSW0811

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 141 mm
    • Height
    • 27.5 mm
    • Depth
    • 85 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 0.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

8-port Fast Ethernet desktop switch

• Provides the flexibility of 8x 10/100BASE-TX ports
• 10/100 Mbit/s, full/half-duplex, auto-negotiation, auto-MDI/MDIX
• Supports 1K MAC address auto-learning and auto-aging
• IEEE 802.3x flow control protects against lost packets and ensures reliable data transmission
• Offers wall or desktop mounting
• Minimises power consumption thanks to modern energy efficiency (IEEE 802.3az)

The compact LevelOne FSW-0811 Fast Ethernet switch is a reliable, cost-effective and easy-to-use network switch for extending home and office networks.
The 8-port Fast Ethernet switch is an easy-to-install plug-and-play switch that allows users to create their own local area network (LAN) or to connect additional network devices, such as network cameras, storage devices and print servers.

In full-duplex mode, the FSW-0811 offers bandwidths of up to 200 Mbit/s. It also boasts non-blocking wire-speed switching architecture for fast data transfer. All ports support auto-negotiation and auto-MDI/MDI-X detection, eliminating the need for crossover cables and uplink ports. All ports can be used as a normal network port or as an uplink port to a router, server or another network switch.



Manufacturer : LEVELONE
Factory number : FSW-0811
Package weight : 0.387 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 141 mm
    • Height
    • 27.5 mm
    • Depth
    • 85 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 0.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual