reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS WINKEL 8,5 :: Longshine 19" (48 cm) bracket for 8.5" (21.6 cm) switches

Item-No.: LCS WINKEL 8,5
€14,90
Category of goods: 0


LCS WINKEL 8,5

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket

Longshine 19" (48 cm) bracket for 8.5" (21.6 cm) switches
Leg length approx. 44 x 133 mm



Manufacturer : LONGSHINE
Factory number : BRACKET-8.5
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket
Datasheet/manual