reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-GS8116A :: Longshine 16x 10/100/1000 MBit/s Switch

Item-No.: LCS-GS8116A
€79,95
Category of goods: 0


LCS-GS8116A

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 16-port switch
    • Design
    • Rack mount
    • Temperature range
    • 0 - 40
    • Power supply
    • External
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 21.6 cm (8.5“)
    • Width
    • 216 mm
    • Height
    • 42 mm
    • Depth
    • 133 mm
  • Specials
    • Cooling
    • Fanless
  • Electrical values
    • Operating voltage
    • 12 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Fanless 16-Port Switch

  • 16 x 10/100/1000 Mbps RJ-45 NWay ports
  • Supports NWay protocol for speed (10/100/100 Mbps) and Duplex mode (half/full) auto-detection.
  • Supports Green Ethernet IEEE802.3az
  • Supports MDI/MDI-X auto crossover
  • Supports full and half duplex operation on all ports
  • Supports back-pressure (half duplex) and flow control (IEEE 802.3x)
  • Wire-speed packet filtering and forwarding rate
  • Store-and-forward architecture filters fragment & CRC error packets
  • Supports 8K MAC address entries in whole system
  • 500K bytes buffer memory
  • 9K bytes jumbo frames
  • Supports extensive LED indicators for network diagnostics
  • Supports broadcast/multiple storm control
  • 8.5" rack mount size design
  • 10" and 19" rack mount bracket (optional)



Manufacturer : LONGSHINE
Factory number : GS8116A
Package weight : 1.527 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 16-port switch
    • Design
    • Rack mount
    • Temperature range
    • 0 - 40
    • Power supply
    • External
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 21.6 cm (8.5“)
    • Width
    • 216 mm
    • Height
    • 42 mm
    • Depth
    • 133 mm
  • Specials
    • Cooling
    • Fanless
  • Electrical values
    • Operating voltage
    • 12 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin