reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-GS7108E :: Switch Desktop 8-port, 8 x 10/100/1000 MBit/s

Item-No.: LCS-GS7108E
€28,95
Category of goods: 0


LCS-GS7108E

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 150 mm
    • Height
    • 25 mm
    • Depth
    • 85 mm
  • Specials
    • Cooling
    • Fanless
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The LCS-GS7108-E switch has eight ports of 10/100/1000 Mbit/s; all eight ports feature auto-negotiation and auto-MDI/MDI-X.

The switch is an all-rounder, whether in small home networks or in office environments; it combines all network structures of 10/100/1000 MBit/s.
With a throughput of up to 1000 Mbit/s and the built-in store-and-forward technology, it provides fast throughput with filtering of faulty packets for the whole network.
It is easy to position in tight environments thanks to its small dimensions.

Characteristics:
• Ports: 8 ports, each with 10/100/1000 Mbit/s
• Supports full and half-duplex operations on all ports
• Supports auto-MDI-/MDI-X
• Supports back-pressure (half duplex) and flow control (IEEE 802.3x)
• Store-and-forward architecture filters fragments and CRC error packets
• Supports Jumbo Frame 9K
• Small desktop housing
• LED indicator for network diagnosis
• Without fan



Manufacturer : LONGSHINE
Factory number : LCS-GS7108-E
Package weight : 0.533 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 150 mm
    • Height
    • 25 mm
    • Depth
    • 85 mm
  • Specials
    • Cooling
    • Fanless
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual