reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP J9772A :: HP 2530-48G-POE+ switch — switch — managed

Item-No.: HP J9772A
Type:

€1.134,95
Category of goods: 0

HP J9772A

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 48 Port Switch + 4x Gigabit SFP
    • Technology
    • 48x PoE+
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 48x RJ45, 4x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 443 mm
    • Height
    • 43.9 mm
    • Depth
    • 323 mm
  • Weights
    • Weight
    • 4.72 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

HP 2530-48G-POE+ switch — switch — managed

• Ports: 48 x 10/100/1000 (PoE+) + 4 x Gigabit SFP

The HP 2530 switch series offers secure, reliable and user-friendly functions for enterprise edge, branch office and small and medium-sized business deployments. Fully managed switches deliver full layer 2 functions with optional PoE+, 10GbE uplinks, enhanced access security, data traffic prioritisation, sFlow, IPv6 host support and Limited Lifetime Warranty 2.0 with three years' 24/7 telephone support.

The HP 2530 switches support flexible authentication methods including Local MAC, 802.1X, and MAC and Web authentication for greater policy-driven application security.
Advanced denial of service (DOS) protection, such as DHCP Protection, Dynamic ARP Protection and Dynamic IP Lockdown, enhance security. Flexible traffic controls include ACLs and QoS.
Traffic prioritisation with IEEE 802.1p allows real-time traffic classification with support for eight priority levels mapped to either two or four queues using weighted deficit round robin (WDRR) or strict priority (SP).
Security for your IPv6 network with DHCPv6 protection.

Simple deployment and management
• The HP 2530 switch series supports a choice of management interfaces such as Web GUI, command-line interface (CLI), and simple network management protocol (SNMP) with either console or micro-USB ports.
• Low noise thanks to models without fans and with variable-speed fans.
• Flexible deployment with wall, table and rack mounting options.
• TR-069 enables zero-touch deployment with dynamic IP addresses and on private networks.

Centralised view of the network
• The HP 2530 switch series can be seamlessly managed with HP Intelligent Management Center (IMC) to provide end-to-end network transparency with consistent network experience through comprehensive configuration, compliance and policy management.
• RMON and sFlow provide advanced monitoring and reporting functions for statistics, protocols, alarms and events.



Manufacturer : HEWLETT PACKARD ENTERPRISE
Factory number : J9772A
Package weight : 6.8 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 48 Port Switch + 4x Gigabit SFP
    • Technology
    • 48x PoE+
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 48x RJ45, 4x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 443 mm
    • Height
    • 43.9 mm
    • Depth
    • 323 mm
  • Weights
    • Weight
    • 4.72 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual