reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP J9624A :: HP 2620-24-PPoE+ L4 switch

Item-No.: HP J9624A
€419,00
Category of goods: 0


HP 2620-24-PPoE+ Switch (J9624A)

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 24x 10/100, 2x 1000 Mbit/s
    • Technology
    • 12x PoE+
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 26x RJ45, 2x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 443 mm
    • Height
    • 43.9 mm
    • Depth
    • 254 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Managed L2 Ethernet switches with fixed connection
The HP 2620 switch series is a flexible, cost-effective, easy-to-use solution for enterprise edge, branch office and SMB access layer deployments. This cost-effective Fast Ethernet switch provides reliable basic Layer-3 functions such as static and RIP routing, PoE+, access control lists, sFlow and IPv6. In addition, no software licences are required. The HP 2620 switch series can be managed using the optional HP Intelligent Management Centre (IMC) software, which provides an overview of the entire network.

Connections
  • 12x RJ-45 10/100 ports with auto-sensing

  • 12x RJ-45 10/100 PoE+ ports with auto-sensing

  • (24) 2x 10/100/1000 ports with auto-sensing

  • 2x free mini GBIC slots (SFP)

Memory and processor
  • PowerPC FreeScale 8313 with 400 MHz

  • 512 MB flash

  • Cache: 1 MB

  • 512 MB SDRAM

  • 4 MB Flash ROM

Latency
  • 100 Mbit latency: < 8,3 µs (LIFO 64-Byte packets)

  • 1000 Mbit latency: < 2.9 µs (LIFO 64-byte packets)

Throughput
  • up to 9.5 Mps

Routing-/switching capacity
  • 12.8 Gbps

PoE-power supply unit
  • 128 W PoE+

Management functions
  • Command line interface

  • Web browser


Simple, flexible and cost-effective fast Ethernet switches
  • The HP 2620 switch series is a flexible, cost-effective, easy-to-use solution for enterprise edge, branch office and SMB access layer deployments.

  • Cost-effective Fast Ethernet switch with four Gigabit Ethernet uplinks (two copper, two SFP) and support for external and redundant power supplies for increased network reliability and fast scaling of PoE+ devices.

  • The reliable basic Layer-3 features include static and RIP routing, PoE+, access control lists, sFlow and IPv6, and no software licences are required.
.

High performance at the periphery
  • The HP 2620 switch series provides up to 370 W of internal PoE+ power and can easily be scaled to 740 W with a simple EPS/RPS connection. A 128-W model is ideal if you only need to power several PoE+ devices.

  • An optional redundant power supply with external RPS/EPS improves network reliability. The highly rated 80plus.org silver-grade power supplies for HP 2620-24-PoE+ and HP 2620-48-PoE+ switches improve energy efficiency.

  • Increased performance thanks to selectable queue configurations and associated memory buffering to meet the performance requirements of your network applications.


Security and Quality of Service features you can rely on
  • The HP 2620 switch series includes security and QoS features to build a network that complies with constantly changing corporate policies and legal requirements, protected against both external and internal attacks.

  • Flexible authentication options include standards-based security protocols such as local MAC authentication and 802.1X, MAC, and web authentication to enhance security and policy-driven application authentication.

  • Traffic prioritization (IEEE 802.1p) allows real-time traffic classification into eight priority levels assigned to eight queues.

  • Powerful multi-level access control functions include source-port filtering, RADIUS/TACACS+, SSL, port security and MAC address blocking.

  • Security for your IPv6 network with DHCPv6 protection.


Centralised view of the network
  • The HP 2620 switch series can be seamlessly integrated using the optional HP Intelligent Management Centre (IMC) software, providing transparency across the entire network thanks to comprehensive configuration, compliance and policy management.

  • RMON and sFlow provide advanced monitoring and reporting functions for statistics, protocols, alarms and events.

  • TR-069 enables zero-touch deployment with dynamic IP addresses and on private networks.




Manufacturer : HEWLETT PACKARD
Factory number : J9624A
Package weight : 4.7 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 24x 10/100, 2x 1000 Mbit/s
    • Technology
    • 12x PoE+
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 26x RJ45, 2x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 443 mm
    • Height
    • 43.9 mm
    • Depth
    • 254 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual