reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 1920-48G :: HP V1920-48G Switch,48x 100/100/1000 +4xSFP

Item-No.: HP 1920-48G
Type:

€364,95




HP 1920-48G

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 48-port switch
    • Design
    • Rack mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 48x RJ45, 4x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 238 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
• Customized operation using intuitive Web interface
• Layer 3 static routing with 32 routes for network segmentation and expansion
• Access control lists for granular security control
• Spanning Tree Protocol: STP, RSTP, and MSTP

HP 1920 Switch Series consists of advanced smart-managed fixed-configuration Gigabit
switches designed for small businesses in an easy-to-administer solution. By utilizing the latest
design in silicon technology, this series is one of the most power efficient in the market.

The series has 9 switches: four non-PoE models and five PoE+ models. All models are equipped
with additional Gigabit SFP ports for fiber connectivity. The 8-, 24- and 48-port models are
available with or without PoE+.

The HP 1920 Switch Series provides a great value and includes features to satisfy even the most
advanced small business network. All models support rack mounting or desktop operation.
Customizable features include basic Layer 2 features like VLANs and link aggregation, as well as
advanced features such as Layer 3 static routing, IPv6, ACLs, and Spanning Tree Protocols. The
switches come with a limited lifetime warranty covering the unit, fans, power supplies, as well
as 24x7 phone support for the first three years of ownership.



Manufacturer : HEWLETT PACKARD ENTERPRISE
Factory number : JG927A
Package weight : 4.4 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 48-port switch
    • Design
    • Rack mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 48x RJ45, 4x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 238 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)