reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 1410-24G-2G :: HP 1410-24G-2G switch, 24XTP + 2XSFP


HP 1410-24-2G Switch

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 24x 10/100, 2x 1000 Mbit/s
    • Design
    • Desktop/rack-mount
    • Power supply
    • External
  • Interfaces
    • Connection
    • 24x RJ45, 2x RJ45 1000
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 336 mm
    • Height
    • 44 mm
    • Depth
    • 169 mm
  • Weights
    • Weight
    • 1.35 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
24 auto-sensing 10/100 ports and 2 auto-sensing 10/100-1000 ports, or a combination of both

The switches in the HP 1410 series are non-managed Gigabit Ethernet and Fast Ethernet switches that are designed for small businesses that need a cost-effective entry-level network solution with an unlimited guarantee.
The seven models in the HP 1410 switch series offer flexible mounting options, so that customers can select the switch best suited for the switch requirements in their network. All models provide QoS support and control functions for very efficient data transfer in line with IEEE 802.3x. Features such as auto MDIX and automatic speed negotiation provide simple plug-and-play operation. Equipped with innovative, up-to-date developments from the world of semi-conductors, these HP switches are the most energy efficient devices in their class: The fast Ethernet models with 16 and 24 ports are the first unmanaged, IEEE 802.3az-compliant Fast Ethernet switches in the sector.

Features
Quality of Service (QoS)
• IEEE 802.1p prioritisation: Provides data based on the priority and type of traffic to devices
• Support for Diffserv Code Point (DSCP): Real-time prioritisation of data traffic based on Layer 3 TOS/DSCP parameters

Connectivity
• Auto MDIX: automatically adjusts for straight-through or crossover cables on all 10/100 and 10/100/1000 ports

Performance
• Supports Energy Efficient Ethernet (only J9662A and J9663A): supports the new IEEE 802.3az standard; low energy consumption when used with IEEE compatible client device (only in100-Mbit/s mode)
• Automatic connection device with half/full duplex on every port doubles the throughput on every port
• Support for jumbo frames (only Gigabit Ethernet models): allows the switching of frames up to 9216 bytes of data over the network
• Support for mini jumbo frames (only J9662A and J9663A): A transfer of up to 2048 bytes frames through the network and to support the transfer of large amounts of data.

Ease of use
• Unmanaged: easy plug and play operation
• Clear LED display with indicator lights for each port: provides an overview of status, activity, speed and full-duplex operation
• Flow control: helps ensure reliable communication during full-duplex operation
• Automatic speed negotiation: selects individual port speed automatically, depending on client capabilities; removing the need for manual intervention enables simple plug-and-play operation.

Flexibility
• Without fan: quiet operation for deployment in open spaces (selected models)



Manufacturer : HEWLETT PACKARD ENTERPRISE
Factory number : J9664A
Package weight : 1.478 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 24x 10/100, 2x 1000 Mbit/s
    • Design
    • Desktop/rack-mount
    • Power supply
    • External
  • Interfaces
    • Connection
    • 24x RJ45, 2x RJ45 1000
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 336 mm
    • Height
    • 44 mm
    • Depth
    • 169 mm
  • Weights
    • Weight
    • 1.35 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual